Nichicon Aluminium Organic Polymer Capacitors

Results: 2.573
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging

Nichicon Aluminium Organic Polymer Capacitors 35V 180uf 20% AEC-Q200 66In Stock
Min.: 1
Mult.: 1
Reel: 500

180 uF 35 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 1.8 A - 55 C + 150 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 820uF AEC-Q200 132In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.2 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 4volts 1000uF AEC-Q200 169In Stock
Min.: 1
Mult.: 1

1000 uF 4 VDC Radial 13 mm Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.64 A - 55 C + 105 C 10 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 1000uF 4V 20% AEC-Q200 363In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 4 VDC Radial 13 mm Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.64 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 820uF 4 Volts 20% AEC-Q200 508In Stock
Min.: 1
Mult.: 1

820 uF 4 VDC Radial 13 mm Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.5 A - 55 C + 105 C 10 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 820uF 4V 20% AEC-Q200 901In Stock
Min.: 1
Mult.: 1
Reel: 500

820 uF 4 VDC Radial 13 mm Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.5 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 330uF 6.3V 20% AEC-Q200 652In Stock
Min.: 1
Mult.: 1
Reel: 2.000

330 uF 6.3 VDC Radial 10.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 3.3 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 22uF 25V 20% AEC-Q200 985In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 25 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 50 mOhms 1.8 A - 55 C + 105 C 7 mm 8 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 6.8uF 20% AEC-Q200 289In Stock
Min.: 1
Mult.: 1

6.8 uF 25 VDC Radial 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 80 mOhms 1.2 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.8uF 25V 20% AEC-Q200 1.585In Stock
Min.: 1
Mult.: 1
Reel: 2.000

6.8 uF 25 VDC Radial 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 80 mOhms 1.2 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 4volts 1800uF Radial Leaded Low 5In Stock
Min.: 1
Mult.: 1

1800 uF 4 VDC Radial 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.5 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 2700uF 4 Volts 20% Radial Leaded Low 566In Stock
Min.: 1
Mult.: 1

2700 uF 4 VDC Radial 13 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 6.9 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 2700uF 4V 20% 2In Stock
Min.: 1
Mult.: 1
Reel: 500

2700 uF 4 VDC Radial 13 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 6.9 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 1200uF Radial Leaded Low 120In Stock
Min.: 1
Mult.: 1

1200 uF 6.3 VDC Radial 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.1 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 1500uF 105c 10x13 5LS 761In Stock
Min.: 1
Mult.: 1

1500 uF 6.3 VDC Radial 13 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.3 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 1800uF 6.3 Volts 20% Radial Leaded Low 195In Stock
Min.: 1
Mult.: 1

1800 uF 6.3 VDC Radial 13 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 6.6 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 1800uF 6.3V 20% Aluminum Capacitor 247In Stock
Min.: 1
Mult.: 1
Reel: 500

1800 uF 6.3 VDC Radial 13 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 6.6 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 820uF 10V 20% 195In Stock
Min.: 1
Mult.: 1
Reel: 1.000

820 uF 10 VDC Radial 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.8 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 330uF 16 Volts 20% Radial Leaded Low 506In Stock
Min.: 1
Mult.: 1

330 uF 16 VDC Radial 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.7 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 470uF 16V 20% 820In Stock
Min.: 1
Mult.: 1
Reel: 1.000

470 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.4 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 820uF 16 Volts 20% Radial Leaded Low 200In Stock
Min.: 1
Mult.: 1

820 uF 16 VDC Radial 13 mm Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.6 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 820uF 16V 20% Aluminum Capacitor 303In Stock
Min.: 1
Mult.: 1
Reel: 500

820 uF 16 VDC Radial 13 mm Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.6 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 560uF 20% 369In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 560uF 6.3V 20% 105o 871In Stock
Min.: 1
Mult.: 1
Reel: 1.000

560 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 270uF 10V 20% 105o 712In Stock
Min.: 1
Mult.: 1
Reel: 1.000

270 uF 10 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 4.9 A - 55 C + 105 C 8 mm Can Ammo Pack