Nichicon Aluminium Organic Polymer Capacitors

Results: 2.573
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 470uF 10V 20% 105o 361In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 10 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.5 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 100uF 20% 413In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 10.5 mm Aluminum Polymer Capacitors 5000 Hour 20 % 24 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 270uF 20% 146In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 270uF 16V 20% 105o 906In Stock
Min.: 1
Mult.: 1
Reel: 1.000

270 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 470uF 20% 138In Stock
Min.: 1
Mult.: 1

470 uF 16 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 9 mOhms 4.7 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 470uF 16V 20% 105o 442In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 9 mOhms 4.7 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10uF 80 Volts 20% AEC-Q200 55In Stock
Min.: 1
Mult.: 1

10 uF 80 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 50V 22uF 125C AEC-Q200 719In Stock
400Expected 6/8/2026
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 50 VDC Radial 9 mm Aluminum Polymer Capacitors 3000 Hour 20 % 35 mOhms 1.8 A - 55 C + 105 C 8 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 50 Volt 47uF 20% AEC-Q200 32In Stock
Min.: 1
Mult.: 1

47 uF 50 VDC Radial 10 mm Aluminum Polymer Capacitors 3000 Hour 20 % 29 mOhms 2.6 A - 55 C + 105 C 10 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 50V 47uF 125C AEC-Q200 82In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 50 VDC Radial 13 mm Aluminum Polymer Capacitors 3000 Hour 20 % 29 mOhms 2.6 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 35 Volt 100uF 20% AEC-Q200 171In Stock
Min.: 1
Mult.: 1

100 uF 35 VDC Radial 10 mm Aluminum Polymer Capacitors 3000 Hour 20 % 28 mOhms 2.7 A - 55 C + 105 C 10 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 35V 100uF 125C AEC-Q200 9In Stock
500Expected 5/11/2026
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC Radial 13 mm Aluminum Polymer Capacitors 3000 Hour 20 % 28 mOhms 2.7 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 470uF 105C 7Mohms 1.348In Stock
Min.: 1
Mult.: 1
Reel: 2.000

470 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 4volts 330uF 105C 8Mohms 40In Stock
Min.: 1
Mult.: 1

330 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 4 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 4V 100uF 105C 215In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 4 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.61 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 100uF 105C 1.897In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 6.3 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.5 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 120uF 105C 1.008In Stock
Min.: 1
Mult.: 1
Reel: 1.000

120 uF 6.3 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.5 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 47uF 105C 1.451In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 6.3 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10V 10uF 105C 3.274In Stock
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 10 VDC SMD/SMT 5.2 mm Aluminum Polymer Capacitors 2000 Hour 20 % 220 mOhms 700 mA - 55 C + 105 C 4 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 22UF 16V 20% 1.699In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 16 VDC SMD/SMT 5.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.21 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5V 1000uF 105C 900In Stock
Min.: 1
Mult.: 1
Reel: 900

1000 uF 2.5 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5V 680uF 105C 15In Stock
Min.: 1
Mult.: 1
Reel: 1.000

680 uF 2.5 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 560uF 105C 687In Stock
Min.: 1
Mult.: 1
Reel: 1.000

560 uF 4 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 330uF 105C 425In Stock
1.000Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 6.3 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 470uF 105C 403In Stock
8.000Expected 5/18/2026
Min.: 1
Mult.: 1
Reel: 1.000

470 uF 6.3 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel