Panasonic SP-Cap Aluminium Organic Polymer Capacitors

Results: 251
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 150uF 4volt 2.666In Stock
Min.: 1
Mult.: 1
Reel: 3.500

150 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 3 A - 55 C + 105 C 2 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4VDC 330uF 9mOhm 6300mAr.m.s 1.641In Stock
7.000Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 3.500

330 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.3 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4VDC 330uF 6mOhm 7500mAr.m.s 8.182In Stock
Min.: 1
Mult.: 1
Reel: 3.500

330 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 7.5 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 150uF 6.3VDC 9mOhm SP Polymer 3.916In Stock
Min.: 1
Mult.: 1
Reel: 3.500

150 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 3 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC 220uF 9mOhm 6300mAr.m.s 6.571In Stock
Min.: 1
Mult.: 1
Reel: 3.500

220 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.3 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.0volt 2.543In Stock
13.000Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 3.500

470 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 4 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100uF 10volt 11.663In Stock
Min.: 1
Mult.: 1
Reel: 3.500

100 uF 10 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 22uF 16volt 3.510In Stock
Min.: 1
Mult.: 1
Reel: 3.500

22 uF 16 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 56uF 20volt 1.121In Stock
Min.: 1
Mult.: 1
Reel: 3.500

56 uF 20 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4VDC 470uF 20% 7.3 x 4.3 x 2.8mm 1.440In Stock
2.000Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 2.000

470 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.3 A - 55 C + 85 C 2.8 mm Molded SY Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 68uF 6.3volt 1.861In Stock
3.500Expected 5/21/2026
Min.: 1
Mult.: 1
Reel: 3.500

68 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.1 mm Molded CS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2VDC 15mOhm SP Polymer 2.589In Stock
3.500Expected 8/5/2026
Min.: 1
Mult.: 1
Reel: 3.500

330 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 180uF 4volt 190In Stock
3.500Expected 4/8/2026
Min.: 1
Mult.: 1
Reel: 3.500

180 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 3 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100uF 6.3volt 292In Stock
35.000Expected 7/13/2026
Min.: 1
Mult.: 1
Reel: 3.500

100 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 150uF 6.3VDC 15mOhm SP Polymer 793In Stock
10.500Expected 6/10/2026
Min.: 1
Mult.: 1
Reel: 3.500

150 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 330uF 3mOhm 10200mAr.m.s 28In Stock
Min.: 1
Mult.: 1
Reel: 3.500

330 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 1.02 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.5volt
17.450Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 3.500

470 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 4 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2.5volt 1.524In Stock
3.500Expected 9/16/2026
Min.: 1
Mult.: 1
Reel: 3.500

330 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 6 mOhms 7.5 A - 55 C + 125 C 1.9 mm Molded HX Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 470uF 10200mA 3mOhm 4In Stock
Min.: 1
Mult.: 1
Reel: 3.500

390 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 5500 Hour 20 % 3 mOhms 10.2 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 220uF 2.0volt 1.061In Stock
7.000Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 3.500

220 uF 2 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms - 55 C + 105 C Molded LS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.5volt 1.493In Stock
3.500Expected 4/1/2026
Min.: 1
Mult.: 1
Reel: 3.500

470 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 3.5 A - 55 C + 105 C 1.9 mm Molded LX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.5volt 143In Stock
3.500Expected 4/1/2026
Min.: 1
Mult.: 1
Reel: 3.500

470 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 3.8 A - 55 C + 105 C 1.9 mm Molded LX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 68uF 6.3volt 20In Stock
3.500Expected 4/13/2026
Min.: 1
Mult.: 1
Reel: 3.500

68 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.3 A - 55 C + 105 C 1 mm Molded SR Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 220uF 2volt 645In Stock
Min.: 1
Mult.: 1
Reel: 3.500

220 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 3 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2VDC 9mOhm SP Polymer 221In Stock
3.500Expected 7/6/2026
Min.: 1
Mult.: 1
Reel: 3.500

470 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 3 A - 55 C + 105 C 2 mm Molded SX Reel, Cut Tape, MouseReel