TDK Aluminium Organic Polymer Capacitors

Results: 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1600uF 25V Non-Stocked Lead-Time 24 Weeks
Min.: 4.800
Mult.: 960

1600 uF 25 VDC Radial 30 mm Aluminum Polymer Capacitors 4000 Hour 20 % 4.4 mOhms 8.5 A - 55 C + 125 C 14 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1700uF 25V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 600

1700 uF 25 VDC Radial 25 mm Aluminum Polymer Capacitors 4000 Hour 20 % 4 mOhms 9.2 A - 55 C + 125 C 16 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1700uF 25V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 600

1700 uF 25 VDC Radial 25 mm Aluminum Polymer Capacitors 4000 Hour 20 % 4 mOhms 9.2 A - 55 C + 125 C 16 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 2200uF 25V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 600

2200 uF 25 VDC Radial 30 mm Aluminum Polymer Capacitors 4000 Hour 20 % 3.5 mOhms 10.5 A - 55 C + 125 C 16 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 2200uF 25V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 600

2200 uF 25 VDC Radial 30 mm Aluminum Polymer Capacitors 4000 Hour 20 % 3.5 mOhms 10.5 A - 55 C + 125 C 16 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1000uF 35V Non-Stocked Lead-Time 24 Weeks
Min.: 4.800
Mult.: 960

1000 uF 35 VDC Radial 30 mm Aluminum Polymer Capacitors 4000 Hour 20 % 4.4 mOhms 7.4 A - 55 C + 125 C 14 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1000uF 35V Non-Stocked Lead-Time 24 Weeks
Min.: 4.800
Mult.: 960

1000 uF 35 VDC Radial 30 mm Aluminum Polymer Capacitors 4000 Hour 20 % 4.4 mOhms 7.4 A - 55 C + 125 C 14 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1000uF 35V Non-Stocked Lead-Time 24 Weeks
Min.: 4.800
Mult.: 960

1000 uF 35 VDC Radial 30 mm Aluminum Polymer Capacitors 4000 Hour 20 % 4.4 mOhms 7.4 A - 55 C + 125 C 14 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1400uF 35V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 600

1400 uF 35 VDC Radial 30 mm Aluminum Polymer Capacitors 4000 Hour 20 % 3.5 mOhms 10.5 A - 55 C + 125 C 16 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1400uF 35V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 600

1400 uF 35 VDC Radial 30 mm Aluminum Polymer Capacitors 4000 Hour 20 % 3.5 mOhms 10.5 A - 55 C + 125 C 16 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 780uF 35V Non-Stocked Lead-Time 24 Weeks
Min.: 4.800
Mult.: 960

780 uF 35 VDC Radial 25 mm Aluminum Polymer Capacitors 4000 Hour 20 % 5.1 mOhms 7.4 A - 55 C + 125 C 14 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1000uF 35V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 600

1000 uF 35 VDC Radial 25 mm Aluminum Polymer Capacitors 4000 Hour 20 % 4 mOhms 9.2 A - 55 C + 125 C 16 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1000uF 35V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 600

1000 uF 35 VDC Radial 25 mm Aluminum Polymer Capacitors 4000 Hour 20 % 4 mOhms 9.2 A - 55 C + 125 C 16 mm Vibration-Proof Can B40700 AEC-Q200 Bulk