MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Results: 1.488
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=35mOhm 135In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 89 uA 3.8 mm - 55 C + 105 C 7343 V Case T522 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 150uF 1311 20% ESR=80mOhms 1.345In Stock
Min.: 1
Mult.: 1
Reel: 2.000

150 uF 3 VDC SMD/SMT 20 % 1411 80 mOhms 45 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=9mOhms 255In Stock
Min.: 1
Mult.: 1
Reel: 1.000

470 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 117.5 uA 1.6 mm - 55 C + 105 C 7343 Z Case T528 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 ESR=7mOhms 8In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 170 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1380 20% ESR=70mOhms AEC-Q200 1.692In Stock
Min.: 1
Mult.: 1
Reel: 2.000

33 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 20.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=25mOhms 98In Stock
Min.: 1
Mult.: 1
Reel: 500
No
680 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 272 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=6mOhms 6In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
330 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=40mOhms 154In Stock
Min.: 1
Mult.: 1
Reel: 500
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 296.1 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=15mOhms 52In Stock
Min.: 1
Mult.: 1
Reel: 500
No
330 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 330 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=80mOhms 1.988In Stock
Min.: 1
Mult.: 1
Reel: 2.000
No
33 uF 6.3 VDC SMD/SMT 20 % 1411 80 mOhms 20.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10volts 150uF 20% D CASE ESR=25 422In Stock
Min.: 1
Mult.: 1
Reel: 500
No
150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=25mOhms 361In Stock
Min.: 1
Mult.: 1
Reel: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 1311 20% ESR=14mOhms
21.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

470 uF 2.5 VDC SMD/SMT 20 % 1311 14 mOhms 117.5 uA 1.9 mm - 55 C + 85 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=18mOhms
30.976On Order
Min.: 1
Mult.: 1
Reel: 500

100 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 100 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms
24.484Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 500

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=15mOhms
22.397Expected 6/4/2026
Min.: 1
Mult.: 1
Reel: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 20% ESR=55mOhms
8.484On Order
Min.: 1
Mult.: 1
Reel: 500

100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mohms
26.500On Order
Min.: 1
Mult.: 1
Reel: 500

33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 15uF 2917 20% ESR=35mOhms
26.493On Order
Min.: 1
Mult.: 1
Reel: 500

15 uF 75 VDC SMD/SMT 20 % 2917 35 mOhms 112.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms 1.276In Stock
21.500On Order
Min.: 1
Mult.: 1
Reel: 500

22 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=10mOhm
5.541Expected 8/17/2026
Min.: 1
Mult.: 1
Reel: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 1000uF 2917 20% ESR=6mOhms
10.282On Order
Min.: 1
Mult.: 1
Reel: 500

1000 uF 4 VDC SMD/SMT 20 % 2917 6 mOhms 400 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 1500uF 2917 20% ESR=8mOhms
3.496Expected 7/16/2026
Min.: 1
Mult.: 1
Reel: 500

1500 uF 3 VDC SMD/SMT 20 % 2917 8 mOhms 450 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1500uF 2917 20% ESR=5mOhms
7.500On Order
Min.: 1
Mult.: 1
Reel: 500

1500 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 375 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms
4.990On Order
Min.: 1
Mult.: 1
Reel: 500

470 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 296.1 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel