5G Cellular Products

KEMET Electronics 5G Cellular Products offer a variety of components for 5G applications and cellular networks. The product offering includes high-reliability components that can withstand high temperatures and harsh conditions found in 5G base stations. Capacitors and inductors are available in small case sizes and are ideal for smartphones and handheld 5G devices. Film technology components are designed for high-density 5G power supply requirements. KEMET 5G Cellular Products are suitable for both indoor and outdoor conditions.

Results: 1.239
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4VDC 150uF 1380 20% ESR=55mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

150 uF 4 VDC SMD/SMT 20 % 1311 55 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4VDC 150uF 1380 20% ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

150 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1380 20% ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

150 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 94.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=200mOhms AECQ200 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

2.2 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 7.7 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 1380 20% ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

22 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 13.9 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 3528 20% ESR=200mOhms AECQ200 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

3.3 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 11.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF AEC-Q200 20% ESR=80mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

33 uF 6.3 VDC SMD/SMT 20 % 1311 80 mOhms 20.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=143mOhm AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 500

100 uF 10 VDC SMD/SMT 20 % 2917 80 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6 VDC 150uF 7343 20% ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 500

150 uF 6 VDC SMD/SMT 20 % 2917 45 mOhms 90 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 500

150 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=65mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

22 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 77 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6 VDC 220uF 7343 20% ESR=80mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 500

220 uF 6 VDC SMD/SMT 20 % 2917 80 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 7343 20% ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6 VDC 150uF 7343 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

150 uF 6 VDC SMD/SMT 20 % 2917 25 mOhms 90 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6 VDC 150uF 7343 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

150 uF 6 VDC SMD/SMT 20 % 2917 45 mOhms 90 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6.3VDC220uF 7343 20% ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

220 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 138.6 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 7343-20 20% ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

330 uF 4 VDC SMD/SMT 20 % 2917 45 mOhms 132 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 3.30UF 50.0V Non-Stocked Lead-Time 25 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 8.000
3.3 uF 50 VDC SMD/SMT 20 % 1411 200 mOhms - 55 C + 105 C 3528 B Case T521 Reel
KEMET Tantalum Capacitors - Polymer 10V 15uF 1206 20% ESR=80mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 2.000
No
15 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 15 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 2.000
No
33 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 20.79 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 47uF 1206 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 2.000
No
47 uF 4 VDC SMD/SMT 20 % 1206 70 mOhms 18.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 10uF 20% ESR=100mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
No
10 uF 16 VDC SMD/SMT 20 % 1311 100 mOhms 16 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 3V 100uF 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 2.000
No
100 uF 3 VDC SMD/SMT 20 % 1311 70 mOhms 30 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel