Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.943
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63V 47uF 20% -55C / 150C Hybrid Radial AEC-Q200 2.716In Stock
Min.: 1
Mult.: 1
Max.: 1.000

Radial 47 uF 20 % 63 VDC - 55 C + 150 C 45 mOhms 9 mm (0.354 in) AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 68uF 20% -55C / 150C Hybrid Radial AEC-Q200 4.108In Stock
Min.: 1
Mult.: 1
Max.: 1.000

Radial 68 uF 20 % 50 VDC - 55 C + 150 C 40 mOhms 9 mm (0.354 in) AEC-Q200 Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 560uF Life ESR=15mOhms 20% 10.596In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC - 55 C + 105 C 0.02 Ohms 8 mm Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF Life ESR=15mOhms 20% 7.110In Stock
Min.: 1
Mult.: 1

220 uF 16 VDC - 55 C + 105 C 0.015 Ohms 8 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 63Volt 47uF RAD 2KHr ESR=68 mOhms 4.734In Stock
Min.: 1
Mult.: 1
Max.: 1.000

Radial 47 uF 20 % 63 VDC - 55 C + 125 C 68 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Volt 68uF SMD 5KHr ESR=30 mOhms 25.486In Stock
Min.: 1
Mult.: 1
Max.: 4.000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 5.7 mm (0.224 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 80Volt 10uF RAD 2KHr ESR=75 mOhms 9.225In Stock
Min.: 1
Mult.: 1

Radial 10 uF 20 % 80 VDC - 55 C + 125 C 75 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 250Vo 3.3uF RAD 2KHr ESR=512 mOhms 4.527In Stock
Min.: 1
Mult.: 1
Max.: 2.000

Radial 3.3 uF 20 % 250 VDC - 55 C + 125 C 512 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 40Vo 1100uF AXI 3KHr ESR=80 mOhms AECQ200 1.670In Stock
Min.: 1
Mult.: 1

Axial 1.1 mF - 10 %, + 30 % 40 VDC - 40 C + 125 C 80 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 75volts 75uF 10% 36In Stock
Min.: 1
Mult.: 1

Axial 75 uF 10 % 75 VDC - 55 C + 105 C 190 mOhms 16.51 mm Tray
KEMET Aluminium Organic Polymer Capacitors 250Vo 4.7uF RAD 2KHr ESR=496 mOhms 5.967In Stock
Min.: 1
Mult.: 1

Radial 4.7 uF 20 % 250 VDC - 55 C + 125 C 496 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63Vo 1100uF AXI 2KHr ESR=100 mOhms AECQ2 D=18.2mm 420In Stock
860Expected 9/16/2026
Min.: 1
Mult.: 1

Axial 1.1 mF 20 % 63 VDC - 40 C + 125 C 100 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63Volt 82uF RAD 2KHr ESR=50 mOhms 2.329In Stock
Min.: 1
Mult.: 1

Radial 82 uF 20 % 63 VDC - 55 C + 125 C 50 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=14 mOhms 12.367In Stock
Min.: 1
Mult.: 1
Max.: 2.000

Radial 330 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vo 1000uF RAD 5KHr ESR=13 mOhms 5.769In Stock
Min.: 1
Mult.: 1

Radial 1 mF 20 % 10 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 100Vo 4.7uF RAD 2KHr ESR=160 mOhms 15.254In Stock
Min.: 1
Mult.: 1

Radial 4.7 uF 20 % 100 VDC - 55 C + 125 C 160 mOhms 11 mm (0.433 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 250Vo 6.8uF RAD 2KHr ESR=482 mOhms 8.533In Stock
Min.: 1
Mult.: 1

Radial 6.8 uF 20 % 250 VDC - 55 C + 125 C 482 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63Vol 150uF RAD 2KHr ESR=48 mOhms 2.699In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 63 VDC - 55 C + 125 C 48 mOhms 16 mm (0.63 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63Vol 540uF AXI 2KHr ESR=150 mOhms AECQ2 D=16.2mm 1.181In Stock
Min.: 1
Mult.: 1

Axial 540 uF 20 % 63 VDC - 40 C + 125 C 150 Ohms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 16Vol 100uF RAD 2KHr ESR=18 mOhms 16.649In Stock
Min.: 1
Mult.: 1
Max.: 4.000

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 820uF RAD 2KHr ESR=8 mOhms 26.308In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 9 mm (0.354 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 1500uF RAD 5KHr ESR=13 mOhms 4.153In Stock
Min.: 1
Mult.: 1
Max.: 1.000

Radial 1.5 mF 20 % 6.3 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63Vol 560uF AXI 3KHr ESR=92 mOhms AECQ200 3.273In Stock
Min.: 1
Mult.: 1

Axial 560 uF - 10 %, + 30 % 63 VDC - 40 C + 125 C 92 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 900uF 20% 30V 13mOhms 27In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 900 uF 20 % 30 VDC - 55 C + 125 C 13 mOhms 8 mm 8.9 mm 13.3 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 330uF ESR 16mohm 4.099In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 13 mm (0.512 in) Bulk