KO-CAP Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 4.049
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=7mOhms 506In Stock
2.000Expected 6/2/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=9mOhms 421In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=45mOhms 444In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms 1.258In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms 396In Stock
5.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=9mOhms 383In Stock
3.000Expected 6/22/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=9mOhms 4In Stock
1.885Expected 4/13/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=60mOhms 626In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms 339In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=15mOhms 593In Stock
1.000Expected 4/16/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms 987In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms 492In Stock
1.000Expected 6/30/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=40mOhms 183In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=40mOhms 590In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=25mOhms 29In Stock
3.000Expected 4/9/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=40mOhms 129In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms 42In Stock
1.500On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms 185In Stock
1.500Expected 4/10/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=25mOhms 169In Stock
1.000On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=15mOhms 11In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms 336In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=25mOhms 9In Stock
500Expected 4/9/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=10mOhms 379In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms 899In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=18mOhms 191In Stock
800On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel