2917 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 3.448
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=100mOhms 85In Stock
Min.: 1
Mult.: 1
Reel: 100

SMD/SMT 10 uF 10 % 50 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=4mOhm 31In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 4 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=80mOhms 787In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 80 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=25mOhms 169In Stock
1.000On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=12mOhms 150In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=6 mOhms 513In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 ESR=7mOhms 8In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=12mOhms 360In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 270uF 2917 2KHr ESR=10 mOhms 400In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 68uF 20% 2917 ESR=50mOhm Black Resin 1.116In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 68 uF 20 % 20 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms 50In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms 32In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=35mOhms 128In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=50mOhms 2In Stock
Min.: 1
Mult.: 1

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=7mOhms 370In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=90mOhms 630In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=90mOhms 148In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=90mOhms 679In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=100mOhms 289In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms 8In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 1500uF 2917 20% ESR=8mOhms
3.496Expected 7/16/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 1500 uF 20 % 3 VDC - 55 C + 125 C 8 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1500uF 2917 20% ESR=5mOhms
7.500On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 1500 uF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917
2.000On Order
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=5mOhms
8.389On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms
2.100On Order
Min.: 1
Mult.: 1
Reel: 100

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel