SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 11.824
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 50V 44uF 20% 125C ESR=40mOhms 66In Stock
Min.: 1
Mult.: 1

SMD/SMT 44 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 8 mm 4.4 mm 8.9 mm Tray
EPCOS / TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x12.5 SMD (AEC-Q200) 6.451In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 100 uF 20 % 63 VDC - 40 C + 135 C 22 mOhms 12.5 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Aluminium Organic Polymer Capacitors 6.542In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x10.2 SMD (AEC-Q200) 14.064In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 35 VDC - 40 C + 125 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHSE 470uF 20%Tol 2.5V 2.992In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 3 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 63V 47uF 20% ESR=30mOhms 1.024In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 12.4 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 100uF 20% ESR=30mOhms 14.573In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 5.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 15 uF AEC-Q200 20% ESR=75mOhms AEC-Q200 2.786In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 15 uF 20 % 63 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 47uF 2000Hrs 20% ESR=45mOhms 942In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 45 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 560uF 2000Hours ESR=18mOhms 20% 927In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 105 C 18 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 2000Hours ESR=18mOhms 20% 1.420In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 18 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 330uF 2000Hours ESR=19mOhms 20% 1.722In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 105 C 19 mOhms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 56uF 2000Hrs 20% ESR=50mOhms 922In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 330uF 2000Hours ESR=20mOhms 20% 764In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343 20% ESR=0.009Ohms AECQ2 2.510In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 330uF 2000Hours ESR=18mOhms 20% 847In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 470uF 2000Hours ESR=18mOhms 20% 980In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 18 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 270uF 2000Hours ESR=22mOhms 20% 633In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 22uF 2000Hrs 20% ESR=60mOhms 844In Stock
1.000Expected 6/4/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 33uF 2000Hrs 20% ESR=60mOhms 944In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 330uF 2000Hours ESR=20mOhms 20% 1.956In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 20 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 47uF 2000Hrs 20% ESR=50mOhms 923In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 270uF 2000Hours ESR=25mOhms 20% 558In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 220uF 2000Hours ESR=30mOhms 20% 470In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 270uF 2000Hours ESR=30mOhms 20% 376In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 11.5 mm Reel, Cut Tape, MouseReel