2917 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 3.448
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms AEC-Q200
2.940On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=6mOhms
946Expected 3/10/2026
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 330 uF 20 % 10 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=10mOhms
190Expected 4/13/2026
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 125 C 120 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms
2.495On Order
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=12 mOhms
1.000Expected 7/7/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=6mOhms
2.500On Order
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 220 uF 20 % 10 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=60mOhms
896On Order
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=90mOhm
998On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 3.1 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=15 mOhms
79Expected 10/1/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=100mOhm Black Resi
990On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 22 uF 20 % 35 VDC - 55 C 100 mOhms 7.3 mm 4.3 mm 3.1 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 220uF 2917 2KHr ESR=10 mOhms
813Expected 5/7/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=6mOhms
500Expected 5/26/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=55mOhm Black Resin
400Expected 7/28/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 5.6uF 2917 20% ESR=90mOhms
500Expected 4/16/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 5.6 uF 20 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms AEC-Q200
500Expected 5/28/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=18mOhms
973Expected 6/1/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=7mOhms
961Expected 6/2/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=10mOhms
1.500Expected 3/31/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=10mOhms
1.000Expected 9/10/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms
500Expected 5/19/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=40mOhms
1.000Expected 5/19/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 18uF 2917 20% ESR=90mOhms
450Expected 4/23/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 18 uF 20 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=40mOhms
1.000Expected 4/16/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 120uF 2917 2KHr ESR=18 mOhms
835Expected 5/7/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 120 uF 20 % 4 VDC - 55 C + 125 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=60mohms
1.115Expected 7/9/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel