KO-CAP Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 4.049
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=6mOhms
498Expected 4/9/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=90mOhms
739Expected 5/15/2026
Min.: 1
Mult.: 1
Reel: 100

SMD/SMT 10 uF 10 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms
4.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms
850On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 7343-20 20% ESR=90mOhms Hi Energy Hi Humidity
2.000Expected 4/16/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 90 mOhm 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 68uF 7343-20 20% ESR=70mOhms Hi Energy Hi Humidity
2.000Expected 4/14/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 70 mOhm 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 7343-15 20% ESR=90mOhms Hi Energy Hi Humidity
2.000Expected 4/16/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 90 mOhm 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms AEC-Q200
2.940On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=25mOhms AEC-Q200
2.997On Order
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF ESR=15mOhms 7343-20 20% AEC-Q200
2.000Expected 4/30/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 220 uF 20 % 4 VDC + 125 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF ESR=18mOhms 7343-20 20% AEC-Q200
2.000Expected 4/30/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 220 uF 20 % 4 VDC + 125 C 18 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms
2.495On Order
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=6mOhms
2.500On Order
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 220 uF 20 % 10 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=6mOhms
946Expected 3/10/2026
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 330 uF 20 % 10 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms
1.500Expected 6/2/2026
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=10mOhms
190Expected 4/13/2026
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 125 C 120 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 10% ESR=50mOhms
200Expected 5/25/2026
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 330 uF 10 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=60mOhms
896On Order
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3volts 1500uF 20% 20% ESR=8mOhms
200Expected 8/10/2026
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 1500 uF 20 % 3 VDC - 55 C + 125 C 8 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 47uF 1311 20% ESR=35mOhms
902Expected 8/18/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 47 uF 20 % 8 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 2312 20% ESR=100mOhms
1.150Expected 7/9/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 100 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=15mOhms
500Expected 5/19/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=18mOhms
973Expected 6/1/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms
500Expected 5/19/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=40mOhms
1.000Expected 5/19/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel