AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2.315
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Rubycon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 1.008In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 9 mm AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 316In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 135 C 10.5 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 100uF AEC-Q200 973In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 23 mOhms 5.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 470uF AEC-Q200 800In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 12 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16volts 22uF AEC-Q200 1.199In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 22 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10uF 25 Volts 20% AEC-Q200 1.296In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 1000uF 10 Volts 20% AEC-Q200 564In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 1000 uF 20 % 10 VDC - 55 C + 105 C 13 mOhms 12.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 820uF AEC-Q200 380In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 820 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 12 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4 volts 330uF AEC-Q200 940In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 10 mOhms 6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 150uF 105C AEC-Q200 579In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 105 C 23 mOhms 10 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 47uF 105C AEC-Q200 429In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 37 mOhms 8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 5.6uF 63 Volts 20% AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 5.6 uF 20 % 63 VDC - 55 C + 105 C 105 mOhms 6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 940In Stock
Min.: 1
Mult.: 1

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 30 mOhms 5.8 mm AEC-Q200
KEMET Tantalum Capacitors - Polymer 16V 100uF 20% SnPb 5% Pb min ESR=50mOhms AEC-Q200 400In Stock
Min.: 1
Mult.: 1
Reel: 500
SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 470uF 16V 20% Hybrid Polymer 404In Stock
Min.: 1
Mult.: 1

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 125 C 18 mOhms 11 mm 10 mm 10 mm AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 220uF 25V 20% Hybrid Polymer 124In Stock
Min.: 1
Mult.: 1

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 10 mm AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 35V 20% Hybrid Polymer 158In Stock
Min.: 1
Mult.: 1

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10 mm AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 35V 20% Hybrid Polymer 195In Stock
Min.: 1
Mult.: 1

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 10 mm AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 68uF 50V 20% Hybrid Polymer 275In Stock
Min.: 1
Mult.: 1

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 10 mm AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 100uF 35V 20% 8 x 10 AEC-Q200 3.246In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 10 mm AEC-Q200 Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 56uF 50V 20% 10 x 10 AEC-Q200 384In Stock
Min.: 1
Mult.: 1

SMD/SMT 56 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 10 mm AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 330uF Tol 20% 10x10mm AEC-Q200 486In Stock
Min.: 1
Mult.: 1

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 16 mOhms 10 mm AEC-Q200 Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 346In Stock
Min.: 1
Mult.: 1

SMD/SMT 270 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 10 mm AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 470In Stock
Min.: 1
Mult.: 1

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10 mm AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 984In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 25 VDC - 40 C + 125 C 16 mOhms 9 mm AEC-Q200