AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2.314
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 2.5V 4700uF 105C AEC-Q200 43In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 4700 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 12.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 2200uF AEC-Q200 814In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 2200 uF 20 % 4 VDC - 55 C + 105 C 13 mOhms 10 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2700uF 4 Volts 20% AEC-Q200 441In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 2700 uF 20 % 4 VDC - 55 C + 105 C 11 mOhms 12.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 3300uF 105C AEC-Q200 423In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 3300 uF 20 % 4 VDC - 55 C + 105 C 11 mOhms 12.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 180uF 105C AEC-Q200 155In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 180 uF 20 % 6.3 VDC - 55 C + 105 C 33 mOhms 6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 1800uF AEC-Q200 672In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 1800 uF 20 % 6.3 VDC - 55 C + 105 C 14 mOhms 10 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2200uF 6.3 Volts 20% AEC-Q200 279In Stock
2.000Expected 5/1/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 2200 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 12.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 2700uF 105C AEC-Q200 388In Stock
400Expected 4/7/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 2700 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 12.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330uF 6.3 Volts 20% AEC-Q200 1.623In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 23 mOhms 6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% AEC-Q200 41In Stock
1.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms 7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10V 100uF 105C AEC-Q200 846In Stock
1.000Expected 6/12/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330uF 10 Volts 20% AEC-Q200 1.621In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 23 mOhms 7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 560uF 10 Volts 20% AEC-Q200 237In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 560 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10volts 820uF AEC-Q200 73In Stock
1.000Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 820 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 10 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 100uF 105C AEC-Q200 908In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 150uF 16 Volts 20% AEC-Q200 665In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 28 mOhms 7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% AEC-Q200 32In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 47uF 16 Volts 20% AEC-Q200 1.668In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 56uF 105C AEC-Q200 935In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 56 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 680uF 16 Volts 20% AEC-Q200 581In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 680 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 12.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 820uF 105C AEC-Q200 654In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 820 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 12.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 820uF AEC-Q200 95In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 820 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 1000uF AEC-Q200 606In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 1000 uF 20 % 4 VDC - 55 C + 105 C 10 mOhms 10 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 1500uF AEC-Q200 519In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 1500 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 12 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 1800uF AEC-Q200 390In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 1800 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 12.7 mm AEC-Q200 Reel, Cut Tape, MouseReel