Vishay / BC Components Safety Capacitors

Results: 4.638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors 2.2uF 310volts 20% P27 5MM E3 12In Stock
Min.: 1
Mult.: 1

2.2 uF 310 VAC Radial 27.5 mm (1.083 in) 800 VDC 31 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 25 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .33uF 310volts 20% 593In Stock
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 22.5 mm (0.886 in) 800 VDC 26 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 18 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .047uF 310volts 20% 1.087In Stock
Min.: 1
Mult.: 1

0.047 uF X2 310 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .47uF 310volts 20% 253In Stock
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 22.5 mm (0.886 in) 800 VDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 19.5 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors 2.2UF 310volts 20% 40In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 800 VDC 31 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 25 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors 1000PF 300volts 20% 516In Stock
Min.: 1
Mult.: 1

1000 pF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .0022uF 20% 300volts 397In Stock
1.000Expected 2/23/2026
Min.: 1
Mult.: 1

2200 pF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .022uF 20% 300volts 137In Stock
750Expected 9/14/2026
Min.: 1
Mult.: 1

0.022 uF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 13.5 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .047uF 300volts 20% 453In Stock
Min.: 1
Mult.: 1

0.047 uF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 16.5 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .01uF 20% 440volts 1.061In Stock
Min.: 1
Mult.: 1

0.01 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .1uF 20% 440volts 536In Stock
7.500Expected 3/2/2026
Min.: 1
Mult.: 1

0.1 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 16.5 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors 1uF 20% 440volts 458In Stock
Min.: 1
Mult.: 1

1 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 31 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .033uF 20% 440volts 1.006In Stock
Min.: 1
Mult.: 1

0.033 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors 1uF 20% 440volts 99In Stock
Min.: 1
Mult.: 1

1 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 31 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .15uF 20% 440volts 139In Stock
Min.: 1
Mult.: 1

0.15 uF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 18 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .047uF 20% 440volts 236In Stock
Min.: 1
Mult.: 1

0.047 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 13.5 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .47uF 20% 440volts 213In Stock
Min.: 1
Mult.: 1

0.47 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 25 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .001uF 20% 275volts 2.463In Stock
Min.: 1
Mult.: 1

1000 pF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors 1uF 20% 275volts 796In Stock
2.400Expected 2/27/2026
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 22 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .0015uF 20% 275volts 692In Stock
Min.: 1
Mult.: 1

1500 pF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .015uF 20% 275volts 125In Stock
Min.: 1
Mult.: 1

0.015 uF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors 1.5uF 20% 275volts 21In Stock
Min.: 1
Mult.: 1

1.5 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 25 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .0022uF 20% 275volts 959In Stock
Min.: 1
Mult.: 1

2200 pF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors 2.2uF 20% 275volts 171In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 28 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .033uF 20% 275volts 431In Stock
6.000On Order
Min.: 1
Mult.: 1

0.033 uF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10.5 mm BFC23382 Bulk