Vishay / BC Components Safety Capacitors

Results: 4.638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 1NF 20% Y5U BULK E3 8.865In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 440 VAC, 300 VAC Radial 12.5 mm (0.492 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inside Kinked - 40 C + 125 C VY1 Bulk
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 4,7NF 20% Y5U REEL E3 1.671In Stock
10.000Expected 8/3/2026
Min.: 1
Mult.: 1
Reel: 500

4700 pF X1, Y1 760 VAC, 500 VAC Radial 12.5 mm (0.492 in) Safety Ceramic Disc Capacitors Y5U 20 % Inline Kinked - 40 C + 125 C VY1 Reel, Cut Tape
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 680PF 10% Y5U BULK E3 5.741In Stock
Min.: 1
Mult.: 1

680 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5U 10 % Inline Kinked - 40 C + 125 C VY1 Bulk
Vishay / BC Components Safety Capacitors AY1 X760Y500VAC 470PF 20% Y5U AMMO E3 6.726In Stock
Min.: 1
Mult.: 1
Reel: 500

470 pF X1, Y2 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 7 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inside Kinked - 55 C + 125 C AY1 Ammo Pack
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 1NF 20% Y5U AMMO E3 748In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1000 pF X1, Y2 440 VAC, 330 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY2 Ammo Pack
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 1NF 20% Y5U AMMO E3 9.324In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1000 pF X1, Y2 440 VAC, 330 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY2 Ammo Pack
Vishay / BC Components Safety Capacitors .033uF 20% 300volts 497In Stock
Min.: 1
Mult.: 1

0.033 uF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 15 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .22uF 20% 440volts 3In Stock
200Expected 3/9/2026
Min.: 1
Mult.: 1

0.22 uF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 19.5 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .0056uF 20% 300volts 746In Stock
Min.: 1
Mult.: 1

5600 pF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10.5 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors 3.3uF 10% 310volts 4In Stock
Min.: 1
Mult.: 1

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 31 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 3.3uF 20% 310volts 50In Stock
Min.: 1
Mult.: 1

3.3 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 28 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .1uF 10% 275volts 462In Stock
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors 0.0027uF 20% 300V 1.305In Stock
Min.: 1
Mult.: 1
Reel: 1.400

2700 pF 300 VAC Radial 10 mm (0.394 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 105 C BFC23386 Reel, Cut Tape
Vishay / BC Components Safety Capacitors 33nF 10% 310V 909In Stock
Min.: 1
Mult.: 1

0.033 uF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 4.7nF 20% 310V 596In Stock
Min.: 1
Mult.: 1

4700 pF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 220nF 20% 310V 200In Stock
Min.: 1
Mult.: 1

0.22 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 15.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 470nF 20% 310V 39In Stock
Min.: 1
Mult.: 1

0.47 uF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 16.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors F 1KV 220PF 10% Y5R REEL E3 2.159In Stock
10.000Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 2.000

220 pF Radial 5 mm (0.197 in) 1 kVDC Safety Radial Leaded Ceramic Disc Capacitors Y5R 10 % - 30 C + 125 C F Reel, Cut Tape
Vishay / BC Components Safety Capacitors 2.2uF 20% 310V 50In Stock
Min.: 1
Mult.: 1

2.2 uF Safety Film Capacitors F339MX2 Bulk
Vishay / BC Components Safety Capacitors 4.7uF 20% 310V 24In Stock
Min.: 1
Mult.: 1

Safety Film Capacitors F339MX2 Bulk
Vishay / BC Components Safety Capacitors MKP 0.22 F 10% 480VacX1 E3 181In Stock
Min.: 1
Mult.: 1

0.22 uF X1 480 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 19.5 mm F339X1 480V Bulk
Vishay / BC Components Safety Capacitors 220pF 10% X1:440VAC Y2:300VAC Automotive 10.694In Stock
Min.: 1
Mult.: 1

220 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5S 10 % 2 Pin Straight - 55 C + 125 C AY2 AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 2.2NF 20% Y5U REEL E3 10.059In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2200 pF X1, Y2 440 VAC, 330 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY2 Reel, Cut Tape
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 220PF 10% Y5S REEL E3 5.315In Stock
Min.: 1
Mult.: 1
Reel: 500

220 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Straight - 40 C + 125 C VY1 Reel, Cut Tape
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 3,3NF 20% Y5U AMMO E3 8.970In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3300 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5U 20 % Inline Kinked - 40 C + 125 C VY2 Ammo Pack