TDK Safety Capacitors

Results: 1.321
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 350VAC 0.0047uF 20% L/S=15mm AEC-Q200
10.606Expected 7/20/2026
Min.: 1
Mult.: 1

4700 pF Y2 350 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 10.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 0.47uF 20% L/S=37.5mm AEC-Q200
600Expected 3/9/2026
Min.: 1
Mult.: 1

0.47 uF Y2 350 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 28.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.15uF 330volts 10% X1
3.348Expected 3/18/2026
Min.: 1
Mult.: 1

0.15 uF 330 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C 14.5 mm B3291*A/B3 - X1 Standard Bulk
EPCOS / TDK Safety Capacitors FilmcapMKP X1 100NF 20% 530Vac LS 15mm
3.748Expected 4/21/2026
Min.: 1
Mult.: 1

0.1 uF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors 0.33uF 330volts 20% X1
5.303On Order
Min.: 1
Mult.: 1

0.33 uF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B32912x3 Bulk
EPCOS / TDK Safety Capacitors 530VAC 1.8uF 20% MKP X1 LS 27.5mm
1.140Expected 6/2/2026
Min.: 1
Mult.: 1

1.8 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors 0.47uF 530Vac X1 MKP 10% LS=27.5mm
999Expected 5/26/2026
Min.: 1
Mult.: 1

0.47 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 23 mm B32914 Bulk
EPCOS / TDK Safety Capacitors 0.033uF 305VAC 20%
7.999On Order
Min.: 1
Mult.: 1

0.033 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.33uF 305volts 10% X2
8.000Expected 7/6/2026
Min.: 1
Mult.: 1

0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 1.5uF 305volts 10% X2
2.078Expected 3/30/2026
Min.: 1
Mult.: 1

1.5 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 21.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 2.2uF 305volts 20% X2
2.618On Order
Min.: 1
Mult.: 1
Reel: 250

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.68uF 305VAC 20%
2.560Expected 6/22/2026
Min.: 1
Mult.: 1

0.68 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 305VAC 4.7uF 20% LS=27.5mm MKP X2
1.566Expected 4/21/2026
Min.: 1
Mult.: 1

4.7 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 125 C 33 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 305VAC 30uF 20% MKP X2 LS 37.5mm
462On Order
Min.: 1
Mult.: 1

30 uF X2 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 35 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 50 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .47uF 20% 305Vac LS 15mm
5.050On Order
Min.: 1
Mult.: 1
Reel: 550

0.47 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 11 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.33 F 10 305Vac LS 22.5mm
4.790Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 600

0.33 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors FILM CAP X2 0.47uF 2 0% 305Vac LS 22.5mm
2.738Expected 3/27/2026
Min.: 1
Mult.: 1

0.47 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.68 F 10 305Vac LS 22.5mm
2.800Expected 4/3/2026
Min.: 1
Mult.: 1
Reel: 400

0.68 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.001uF 500Vac 20% Class Y1
9.900On Order
Min.: 1
Mult.: 1
Reel: 1.300

1000 pF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 100 C 10.5 mm B81123* - Y1 AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors D: 7mm X1/Y1 22pF SL 5% LS:10mm 4In Stock
Min.: 1
Mult.: 1

22 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors SL 5 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
EPCOS / TDK B81123C1332M
EPCOS / TDK Safety Capacitors 0.0033uF 500Vac 20% Class Y1
7.436On Order
Min.: 1
Mult.: 1

3300 pF Y1 500 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 14.5 mm B81123C AEC-Q200 Bulk
TDK Safety Capacitors D: 7mm X1/Y1 33pF SL 5% LS:10mm
1.999Expected 3/1/2026
Min.: 1
Mult.: 1

33 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors SL 5 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 8mm X1/Y1 47pF SL 5% LS:10mm
990Expected 3/16/2026
Min.: 1
Mult.: 1

47 pF 400 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors 5 % Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA472MVKA 880In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y1 440 VAC, 400 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS Bulk
TDK Safety Capacitors D: 6.5mm X1/Y2 220pF B 10% LS:7.5mm
2.000Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 1.000

220 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 25 C + 125 C CS45 Ammo Pack