TDK Safety Capacitors

Results: 1.321
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 0.68UF 20% 300V FILM CAP MKP Y2 Non-Stocked Lead-Time 6 Weeks
Min.: 720
Mult.: 720

0.68 uF 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 31 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.33uF 300volts 20% Y2 Non-Stocked Lead-Time 6 Weeks
Min.: 1.620
Mult.: 1.620

0.33 uF 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 0.47 F 10% 300Vac LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.380
Mult.: 1.380

0.47 uF 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 25 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors FILMCAP Y2 0.68 uF 1 0% 300Vac LS 37.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800

0.68 uF 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.68uF 300volts 20% Y2 Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

0.68 uF 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 1.0uF 300volts 10% Y2 Non-Stocked Lead-Time 6 Weeks
Min.: 640
Mult.: 640

1 uF 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP Y2 1.0uF 20 % 300Vac LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

1 uF 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 0.56 F 20 300Vac LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

0.56 uF 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP Y2 0.82uF 1 0% 300Vac LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 720
Mult.: 720

0.82 uF 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 0.82 F 20 300Vac LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 720
Mult.: 720

0.82 uF 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.015 uF 20% 350Vac (85/85/1000/350Vac, AEC-Q200) LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 4.000
Mult.: 4.000

Safety Film Capacitors B32032A AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.022uF 10% 350VAC AEC-Q200 L/S=15mm Non-Stocked Lead-Time 6 Weeks
Min.: 4.000
Mult.: 4.000

0.022 uF 350 VAC Radial 15 mm (0.591 in) 18 mm 7 mm Safety Film Capacitors 10 % 2 Pin Straight - 40 C + 110 C 12.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 0.056uF 10% L/S=15mm AEC-Q200 Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.056 uF 350 VAC Radial 15 mm (0.591 in) 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % + 110 C 18.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors MKP Y2 0.18uF 350VAC AEC-Q200 L/S=22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.18 uF 350 VAC Radial 22.5 mm (0.886 in) 26.5 mm 12 mm Safety Film Capacitors 20 % 2 Pin Straight - 40 C + 110 C 22 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.27uF 10% 350VAC AEC-Q200 L/S=22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.040
Mult.: 1.040

0.27 uF 350 VAC Radial 22.5 mm (0.886 in) 26.5 mm 14.5 mm Safety Film Capacitors 10 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors MKP Y2 0.27uF 350VAC AEC-Q200 L/S=22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.040
Mult.: 1.040

0.27 uF 350 VAC Radial 22.5 mm (0.886 in) 26.5 mm 14.5 mm Safety Film Capacitors 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors MKP Y2 0.33uF 350VAC AEC-Q200 L/S=22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.040
Mult.: 1.040

0.33 uF 350 VAC Radial 22.5 mm (0.886 in) 26.5 mm 15 mm Safety Film Capacitors 20 % 2 Pin Straight - 40 C + 110 C 33.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 0.39uF 20% L/S=22.5mm AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1.120
Mult.: 1.120

0.39 uF 350 VAC Radial 22.5 mm (0.886 in) 26.5 mm 15.5 mm Safety Film Capacitors Polypropylene (PP) 20 % + 110 C 33.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.68uF 10% 350VAC AEC-Q200 L/S=27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 640
Mult.: 640

0.68 uF 350 VAC Radial 27.5 mm (1.083 in) 31.5 mm 22 mm Safety Film Capacitors 10 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 0.68uF 20% L/S=27.5mm AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 640
Mult.: 640

0.68 uF Y2 350 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 36.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP Y2 0.82 F 20 350Vac (85/85/1000/350Vac, AEC-Q200) LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 640
Mult.: 640

B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP Y2 0.33 F 10 350Vac (85/85/1000/350Vac, AEC-Q200) LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

Safety Film Capacitors B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 0.47uF 10% L/S=27.5mm AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

350 VAC Radial 27.5 mm (1.083 in) 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % + 110 C 33 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.56 uF 10% 350Vac (85/85/1000/350Vac, AEC-Q200) LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 720
Mult.: 720

Safety Film Capacitors B32034C AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 1uF 350Vrms AC Non-Stocked Lead-Time 6 Weeks
Min.: 640
Mult.: 640

1 uF 350 VAC Radial 37.5 mm (1.476 in) 350 VDC 42 mm 39.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk