TDK Safety Capacitors

Results: 1.320
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors FILM CAP MKP Y2 0.68 F 10 350Vac (85/85/1000/350Vac, AEC-Q200) LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 760
Mult.: 760

Safety Film Capacitors B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors MKP Y2 0.82uF 350VAC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 720
Mult.: 720

0.82 uF 350 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 18 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 32.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.33uF 10% 350VAC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.380
Mult.: 1.380

0.33 uF 350 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 14 mm Safety Film Capacitors 10 % 2 Pin - 40 C + 110 C 25 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.01uF 330volts 10% X1 Non-Stocked Lead-Time 8 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 1.000

0.01 uF 330 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3291*A/B3 - X1 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.01uF 330volts 20% X1 Non-Stocked Lead-Time 10 Weeks
Min.: 6.800
Mult.: 6.800
Reel: 1.700

0.01 uF 330 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3291*A/B3 - X1 Standard Reel
EPCOS / TDK Safety Capacitors 0.01uF 330volts 20% X1 Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 1.000

0.01 uF 330 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3291*A/B3 - X1 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.033uF 330volts 20% X1 Non-Stocked Lead-Time 6 Weeks
Min.: 2.720
Mult.: 2.720
Reel: 680

0.033 uF 330 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3291*A/B3 - X1 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 330VAC 22nF 10% MKP X1 LS 10mm Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000

0.022 uF 330 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm B3291*A/B3 - X1 Standard Bulk
EPCOS / TDK Safety Capacitors 0.022uF 330volts 10% X1 Non-Stocked Lead-Time 8 Weeks
Min.: 5.200
Mult.: 5.200
Reel: 1.300

0.022 uF 330 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm B3291*A/B3 - X1 Standard Reel
EPCOS / TDK Safety Capacitors 0.022uF 330volts 10% X1 Non-Stocked Lead-Time 8 Weeks
Min.: 3.320
Mult.: 3.320
Reel: 830

0.022 uF 330 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm B3291*A/B3 - X1 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.022uF 330volts 20% X1 Non-Stocked Lead-Time 10 Weeks
Min.: 5.200
Mult.: 5.200
Reel: 1.300

0.022 uF 330 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3291*A/B3 - X1 Standard Reel
EPCOS / TDK Safety Capacitors 0.022uF 330volts 20% X1 Non-Stocked Lead-Time 8 Weeks
Min.: 3.320
Mult.: 3.320
Reel: 830

0.022 uF 330 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3291*A/B3 - X1 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.15uF 330volts 20% X1 Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000

0.15 uF 330 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C 14.5 mm B3291*A/B3 - X1 Standard Bulk
EPCOS / TDK Safety Capacitors 0.22uF 330volts 10% X1 Non-Stocked Lead-Time 6 Weeks
Min.: 2.560
Mult.: 2.560
Reel: 640

0.22 uF 330 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C 17.5 mm B3291*A/B3 - X1 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.033uF 330volts 20% X1 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

0.033 uF 330 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B32912x3 Bulk
EPCOS / TDK Safety Capacitors 0.047uF 330volts 20% X1 Non-Stocked Lead-Time 10 Weeks
Min.: 5.200
Mult.: 5.200
Reel: 1.300

0.047 uF 330 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C 10.5 mm B3291*A/B3 - X1 Standard Reel
EPCOS / TDK Safety Capacitors FILM CAP MKP X1 100NF 10% 530Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.200
Mult.: 1.200

0.1 uF 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm B32912 Bulk
EPCOS / TDK Safety Capacitors 530VAC 100nF 10% MKP X1 LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.200
Mult.: 1.200

0.1 uF 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X1 47NF 10% 530Vac LS 15mm Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000

0.047 uF 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14 mm B32912 Bulk
EPCOS / TDK Safety Capacitors 530VAC 47nF 10% MKP X1 LS 15mm Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000

0.047 uF 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X1 47NF 10% 530Vac LS 15mm Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 750

0.047 uF 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14 mm B3291*A/B5 - X1 530V Reel
EPCOS / TDK Safety Capacitors FILM CAP MKP X1 68NF 10% 530Vac LS 15mm Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000

0.068 uF 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17.5 mm B32912 Bulk
EPCOS / TDK Safety Capacitors 530VAC 68nF 10% MKP X1 LS 15mm Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000

0.068 uF 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors 0.15uF 330volts 20% X1 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 830

0.15 uF 330 VAC Radial 15 mm (0.591 in) 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C 12.5 mm B3291*A/B3 - X1 Standard Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP MKP X1 10NF 20% 530Vac LS 15mm Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000

0.01 uF 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B32912 Bulk