5100 Safety Capacitors

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 560Vl 10uF 2Pin 20% Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
10 uF 275 VAC Radial 37.5 mm (1.476 in) 560 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 40 mm R46 X2 275 MIN
KEMET Safety Capacitors 275volts 10uG 20% Non-Stocked Lead-Time 24 Weeks
Min.: 180
Mult.: 60

10 uF 275 VAC Radial 37.5 mm (1.476 in) 560 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 45 mm R46 X2 275 Tray
KEMET Safety Capacitors 300V 10.0uF 20% LS=37.5mm 82In Stock
Min.: 1
Mult.: 1

10 uF X2 300 VAC Radial 37.5 mm (1.476 in) 760 VDC 41 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 43 mm PHE840E Tray
KEMET Safety Capacitors 330V 0.010uF 20% LS=15mm Non-Stocked Lead-Time 30 Weeks
Min.: 3.200
Mult.: 800

0.01 uF 330 VAC Radial 15 mm (0.591 in) Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 100 C PHE841 Bulk
KEMET Safety Capacitors 10uF/10VAC/V Non-Stocked Lead-Time 24 Weeks
Min.: 270
Mult.: 90

10 uF 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 45 mm R46 X2 310 Tray
KEMET Safety Capacitors 300V 0.01uF 20% LS=15.2mm Non-Stocked Lead-Time 20 Weeks
Min.: 4.000
Mult.: 1.000

0.01 uF Y2 300 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % Straight 10.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 300V 0.010uF 10% LS=10mm Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

0.01 uF 300 VAC Radial 10 mm (0.394 in) 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % - 55 C + 105 C 9 mm PHE840E Bulk
KEMET Safety Capacitors 280 VAC 0.01uF 20% $ Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
Reel: 900

0.01 uF 275 VAC Radial 10 mm (0.394 in) 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 105 C 9 mm PHE840M Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 0.01 uF 10% 280 VAC LS=10mm Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
Reel: 900

0.01 uF 275 VAC Radial 10 mm (0.394 in) 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % - 55 C + 105 C 9 mm PHE840M Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 280 VAC 0.01 20% $ Non-Stocked
Min.: 1
Mult.: 1

0.01 uF 275 VAC Radial Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 105 C PHE840M Bulk
KEMET Safety Capacitors 300V 0.01uF 20% LS=15mm Non-Stocked Lead-Time 32 Weeks
Min.: 4.000
Mult.: 1.000

0.01 uF 300 VAC Radial 1.25 kVDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin - 55 C + 110 C PHE850 Bulk
WIMA Safety Capacitors MKP-X2 10.0 uF 305 VAC 31x46x41.5 PCM 37.5 Non-Stocked
Min.: 168
Mult.: 84
10 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 31 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 46 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 10.0 uF 305 VAC 31x46x41.5 PCM 37.5 Non-Stocked
Min.: 168
Mult.: 84

10 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 31 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 46 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 10.0 uF 305 VAC 31x46x41.5 PCM 37.5 Non-Stocked
Min.: 168
Mult.: 84
10 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 31 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 46 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 10.0 uF 305 VAC 24x45.5x41.5 PCM 37.5 Non-Stocked
Min.: 224
Mult.: 112
10 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 24 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 45.5 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 10.0 uF 305 VAC 24x45.5x41.5 PCM 37.5 Non-Stocked
Min.: 224
Mult.: 112
10 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 24 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 45.5 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 10.0 uF 305 VAC 31x46x41.5 PCM 37.5 Non-Stocked
Min.: 168
Mult.: 84

10 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 31 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 46 mm MKP-X2 Bulk
WIMA Safety Capacitors 10uF 10% 305 VAC 24x45.5x41.5mm Non-Stocked
Min.: 224
Mult.: 112

10 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 24 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 45.5 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 R 10.0 uF 400 VAC 33x48x56 PCM 48.5 Non-Stocked
Min.: 75
Mult.: 25

10 uF 400 VAC Radial 48.5 mm (1.909 in) 56 mm 33 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 55 C + 105 C 48 mm MKP-X2 R Bulk
WIMA Safety Capacitors MKP-X2 10.0 uF 305 VAC 31x46x41.5 PCM 37.5 Non-Stocked
Min.: 168
Mult.: 84
10 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 31 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 46 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 10.0 uF 305 VAC 24x45.5x41.5 PCM 37.5 Non-Stocked
Min.: 224
Mult.: 112

10 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 24 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 55 C + 105 C 45.5 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 10.0 uF 305 VAC 24x45.5x41.5 PCM 37.5 Non-Stocked
Min.: 224
Mult.: 112
10 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 24 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 45.5 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 10.0 uF 305 VAC 24x45.5x41.5 PCM 37.5 Non-Stocked
Min.: 224
Mult.: 112

10 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 24 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 45.5 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 R 10.0 uF 400 VAC 33x48x56 PCM 48.5 Non-Stocked
Min.: 75
Mult.: 25

10 uF 400 VAC Radial 48.5 mm (1.909 in) 56 mm 33 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 55 C + 105 C 48 mm MKP-X2 R Bulk
WIMA Safety Capacitors MKP-X2 10.0 uF 305 VAC 31x46x41.5 PCM 37.5 Non-Stocked
Min.: 168
Mult.: 84

10 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 31 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 46 mm MKP-X2 Bulk