B3292*C/D - X2 Standard Series Safety Capacitors

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
EPCOS / TDK Safety Capacitors 1.50uF 20% 305Vac MKP X2 L/S=22.5mm 32.680In Stock
Min.: 1
Mult.: 1
Reel: 300

1.5 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.47uF 305volts 10% X2 6.682In Stock
Min.: 1
Mult.: 1
Reel: 700

0.47 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.01uF 305volts 20% X2 16.962In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.01 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.068uF 305volts 20% X2 4.624In Stock
Min.: 1
Mult.: 1
Reel: 1.300

0.068 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 5.6uF 20% 305Vac MKP X2, LS 27.5MM 1.109In Stock
Min.: 1
Mult.: 1

5.6 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 305VAC 15uF 20% MKP X2 LS 37.5mm 1.190In Stock
Min.: 1
Mult.: 1

15 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 45 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 305VAC 20uF 20% MKP X2 LS 37.5mm 243In Stock
Min.: 1
Mult.: 1

20 uF 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 45 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.1uF 305volts 20% X2 87.479In Stock
Min.: 1
Mult.: 1
Reel: 680

0.1 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.068uF 305volts 10% X2 4.159In Stock
Min.: 1
Mult.: 1
Reel: 1.170

0.068 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.22UF 20% 305V FILM CAP MKP X2 3.007In Stock
Min.: 1
Mult.: 1
Reel: 700

0.22 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.01uF 305volts 10% X2 10.962In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.01 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.33uF 305volts 20% X2 2.671In Stock
Min.: 1
Mult.: 1
Reel: 680

0.33 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.56uF 305volts 10% X2 3.934In Stock
Min.: 1
Mult.: 1

0.56 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.33uF 305volts 10% X2 4.101In Stock
Min.: 1
Mult.: 1
Reel: 580

0.33 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 0.1 F 20 305Vac LS 15mm - short leads 8.791In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 3.3uF 305VAC 20% 794In Stock
Min.: 1
Mult.: 1

3.3 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28.5 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 1.0 F 20 305Vac LS 21.5mm 880In Stock
Min.: 1
Mult.: 1
1 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292*C/D - X2 Standard Bulk

EPCOS / TDK Safety Capacitors 0.1uF 305V 20% 10mm L/S Class X2 17.232In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.1uF 305volts 20% X2 35.902In Stock
Min.: 1
Mult.: 1
Reel: 1.100

0.1 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.15uF 305VAC 20% 15.382In Stock
Min.: 1
Mult.: 1

0.15 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.33uF 10% 305Vac MKP X2 L/S=15mm 8.059In Stock
Min.: 1
Mult.: 1
Reel: 730

0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.33uF 305volts 20% X2 8.651In Stock
6.000Expected 3/31/2026
Min.: 1
Mult.: 1
Reel: 750

0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.047uF 305volts 10% X2 10.805In Stock
Min.: 1
Mult.: 1
Reel: 1.300

0.047 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.47uF 305volts 20% X2 6.874In Stock
Min.: 1
Mult.: 1
Reel: 700

0.47 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.68uF 305volts 20% X2 4.043In Stock
Min.: 1
Mult.: 1
Reel: 550

0.68 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3292*C/D - X2 Standard Reel, Cut Tape