4 mm Safety Capacitors

Results: 2.147
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors .01uF 310volts 20% 7.974In Stock
Min.: 1
Mult.: 1

10 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 0.01uF 20% 300V AEC-Q200 16.170In Stock
Min.: 1
Mult.: 1
: 900

10 nF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10 mm BFC23386 AEC-Q200 Reel, Cut Tape
Vishay / BC Components Safety Capacitors .0068uF 20% 275volts
1.888In Stock
Min.: 1
Mult.: 1

6.8 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .022uF 10% 310volts SHORT LEADS 4.285In Stock
Min.: 1
Mult.: 1

22 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
TDK Safety Capacitors 0.01uF 305volts 20% X2 15.479In Stock
Min.: 1
Mult.: 1
: 1.000

10 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Ammo Pack
Murata Electronics Safety Capacitors 2200PF 250V 20% 24.423In Stock
Min.: 1
Mult.: 1
: 1.000

2.2 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
TDK Safety Capacitors FILM CAP Y2 MKP 1.5 NF 20% 300Vac LS 10mm 7.338In Stock
Min.: 1
Mult.: 1
: 1.700

1.5 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Reel, Cut Tape
Vishay / BC Components Safety Capacitors 10nF 10% 310V 980In Stock
Min.: 1
Mult.: 1

10 nF 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0 mm max Dia 6.0 mm max thick E (JIS) 500Vac ( r.m.s.) 1000pF M tol 42.763In Stock
Min.: 1
Mult.: 1

1 nF X1, Y1 500 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Vishay / BC Components Safety Capacitors .0022uF 20% 300volts
459In Stock
Min.: 1
Mult.: 1

2.2 nF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 9 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors 47nF 10% 310V 925In Stock
Min.: 1
Mult.: 1

47 nF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .0033uF 480Vac 20% 1.122In Stock
Min.: 1
Mult.: 1

3.3 nF X1 480 VAC Radial 10 mm (0.394 in) 1 kVDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10 mm F339X1 480V Bulk
Murata Electronics Safety Capacitors 2.138In Stock
Min.: 1
Mult.: 1
: 500

1.5 nF X1, Y2 250 VAC Radial 5 mm (0.197 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors X2 MKP 47nF + / - 20% 310Vac Pitch 10mm 809In Stock
Min.: 1
Mult.: 1
: 950

47 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Ammo Pack
Murata Electronics Safety Capacitors 500In Stock
Min.: 1
Mult.: 1
: 500

47 pF X1, Y2 250 VAC Radial 5 mm (0.197 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300vac 0.047uF 20% LS 10mm
14.887In Stock
Min.: 1
Mult.: 1

47 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8 mm F861 Bulk
Vishay / BC Components Safety Capacitors 2.2nF 10% 310V 608In Stock
Min.: 1
Mult.: 1

2.2 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .0068uF 330Vac 20% 975In Stock
Min.: 1
Mult.: 1

6.8 nF X1 330 VAC Radial 10 mm (0.394 in) 800 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 110 C 10 mm F339X1 330V Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick B (JIS) 300Vac ( r.m.s.) 150pF K tol 597In Stock
Min.: 1
Mult.: 1

150 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Vishay / BC Components Safety Capacitors 0.01uF 275volts 20% 1.132In Stock
Min.: 1
Mult.: 1

10 nF 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 1nF 20% 310V 948In Stock
Min.: 1
Mult.: 1

1 nF 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 7.0mm max Dia 4.0mm max Thick SL (JIS) 250Vac(r.m.s.) 10pF K tol 79In Stock
Min.: 1
Mult.: 1
: 1.000

10 pF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Vishay / BC Components Safety Capacitors 4.7nF 20% 310V 344In Stock
1.000Expected 9/23/2026
Min.: 1
Mult.: 1

4.7 nF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 10pF 10% 230In Stock
Min.: 1
Mult.: 1

10 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 6.0mm max Dia 5.0mm max Thick B (JIS) 400Vac(r.m.s.) 100pF K tol 632In Stock
Min.: 1
Mult.: 1

100 pF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk