E15TS-06

Amphenol Piher
531-E15TS-06
E15TS-06

Mfr.:

Description:
Encoders 15 mm 6 Pulse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Quantities greater than 87 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,67 € 5,67 €
5,37 € 26,85 €
4,80 € 48,00 €
4,40 € 110,00 €
4,10 € 205,00 €
3,86 € 386,00 €
3,68 € 920,00 €
3,12 € 1.560,00 €
3,09 € 3.090,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Encoders
RoHS:  
E-15
PCB Mount
Encoders
Incremental/Shaftless
6 PPR
Rotary
6 Detent
2 Channel
SMD/SMT
Quadrature
No Shaft
Without Switch
13.5 VDC
10000 Cycle
IP54
Bulk
Brand: Amphenol Piher
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Size/Dimension: 15 mm x 15 mm x 4.4 mm
Factory Pack Quantity: 500
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

E-15 Incremental Encoder

Amphenol Piher E-15 Incremental Encoder incorporates both automotive-grade encoders and rotary switches in the same PCB-mount package. This configuration enables the user to design in any one of the three options while maintaining the same board layout and user interface. The series features an extended temperature range of -40°C to +120°C for use in extreme environmental applications. Applications for Amphenol Piher E-15 Incremental Encoder include automotive heating, ventilation, air conditioning, white and brown goods, power tool controls, and more.