3 A Ferrite Beads

Results: 335
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 80 3.0A SMT 8.021In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 80 Ohms 3 A 25 % 40 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 150 OHM 3A 10.840In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 150 Ohms 3 A 25 % 45 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 220 3.0A SMT 11.532In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 220 Ohms 3 A 25 % 55 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 9 3.0A SMT 935In Stock
Min.: 1
Mult.: 1
: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 9 Ohms 3 A 5 Ohms to 13 Ohms 30 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 15 OHM 3.0A 1.499In Stock
Min.: 1
Mult.: 1
: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 15 Ohms 3 A 9 Ohms to 21 Ohms 30 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 30 OHM 3.0A 5.581In Stock
Min.: 1
Mult.: 1
: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 3 A 25 % 50 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 31 OHM 3.0A 7.745In Stock
Min.: 1
Mult.: 1
: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 3 A 25 % 50 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 60 OHMS 3.0A 6.106In Stock
Min.: 1
Mult.: 1
: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 60 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 100 OHM 3.0A 4.074In Stock
Min.: 1
Mult.: 1
: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 3 A 25 % 70 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 15 3.0A SMT 188In Stock
Min.: 1
Mult.: 1
: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 15 Ohms 3 A 9 Ohms to 21 Ohms 50 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 31 3.0A SMT 818In Stock
Min.: 1
Mult.: 1
: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 31 Ohms 3 A 25 % 70 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 50 OHM 3.0A 509In Stock
Min.: 1
Mult.: 1
: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 25 % 70 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 60 3.0A SMT 4.163In Stock
Min.: 1
Mult.: 1
: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 3 A 25 % 70 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 50 OHM +/-5% a. 100Mhz 25In Stock
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 5 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 50 OHM +/-10% a. 100Mhz 30In Stock
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 10 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
KOA Speer Ferrite Beads 0603 60ohm 25% 11.376In Stock
Min.: 1
Mult.: 1
: 4.000

CZP Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0805 60ohm 25% 498In Stock
Min.: 1
Mult.: 1
: 4.000

CZP Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 1206 50ohm 25% 2.381In Stock
Min.: 1
Mult.: 1
: 3.000

CZP Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 1206 80ohm 25% 12.000In Stock
Min.: 1
Mult.: 1
: 3.000

CZP Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 1206 100ohm 25% 1.970In Stock
Min.: 1
Mult.: 1
: 3.000

CZP Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 50 OHM +/-20% a. 100Mhz 8In Stock
Min.: 1
Mult.: 1
: 30
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 20 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA451616T851NG
11.500On Order
Min.: 1
Mult.: 1
: 1.000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 600 Ohms 3 A 30 % 42 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA452525T162NG
34.000Expected 9/8/2026
Min.: 1
Mult.: 1
: 1.000

FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1 kOhms 3 A 30 % 60 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
Fastron Ferrite Beads Leaded Ferrite Bead 883In Stock
Min.: 1
Mult.: 1
: 1.000

Wide Band Chokes and Beads Axial 60 Ohms 3 A - 55 C + 85 C 10 mm 3.6 mm Ammo Pack
Fastron Ferrite Beads Leaded Ferrite Bead 1.213In Stock
Min.: 1
Mult.: 1
: 1.000

Wide Band Chokes and Beads Axial 90 Ohms 3 A - 55 C + 85 C 7 mm 3.7 mm Ammo Pack