MouseReel Ferrite Beads

Results: 3.893
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 147.639In Stock
Min.: 1
Mult.: 1
: 15.000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 100 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10.236In Stock
Min.: 1
Mult.: 1
: 15.000

BLM03H__N Ferrite Beads SMD/SMT 0201 (0603 metric) 400 Ohms 125 mA 25 % 2.8 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120Ohm 25% 250mA 13.987In Stock
Min.: 1
Mult.: 1
: 15.000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 250 mA 25 % 370 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 240 OHM 25% 0.2A 35.392In Stock
Min.: 1
Mult.: 1
: 15.000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 570 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 200mA, 120O, 390mO 25.860In Stock
Min.: 1
Mult.: 1
: 15.000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 390 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 47ohms 300mA Signal Line AEC-Q200 17.145In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000 OHM 25% .36A AEC-Q200 50.528In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ-H Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 360 mA 25 % 490 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 33ohms 800mA Wide Band Power Line 15.711In Stock
Min.: 1
Mult.: 1
: 10.000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 800 mA 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 01005 Alternate Sizing Guide Below 21.762In Stock
Min.: 1
Mult.: 1
: 20.000

BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 10 Ohms 1.1 A 5 Ohms 50 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 10.838In Stock
Min.: 1
Mult.: 1
: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 2.6 A 25 % 15 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 150mA, 33O, 1.3O 31.003In Stock
Min.: 1
Mult.: 1
: 15.000
MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 150 mA 25 % 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 200mA, 80O, 300mO Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15.000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 80 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 68 OHM 25% 0.4A 45.554In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 68 Ohms 400 mA 25 % 380 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 30ohms 600mA Wide Band Power Line 14.043In Stock
Min.: 1
Mult.: 1
: 10.000

MPZ-V Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 600 mA 25 % 450 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 80ohms 300mA Impedance@100MHz 1.303In Stock
12.000Expected 7/31/2026
Min.: 1
Mult.: 1
: 4.000

MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.7 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=50 mOhms - 40 C to + 125 C 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

ABPY Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 1.7 A 25 % 50 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=40 mOhms - 40 C to + 125 C 7.962In Stock
Min.: 1
Mult.: 1
: 4.000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 3 A 25 % 40 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1.5Kohms 25% 4.444In Stock
Min.: 1
Mult.: 1
: 4.000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 50 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1000ohm 0.4A 450mOhm 1.327In Stock
4.000On Order
Min.: 1
Mult.: 1
: 4.000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 1 kOhms 400 mA 25 % 450 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 8.155In Stock
90.000Expected 10/9/2026
Min.: 1
Mult.: 1
: 10.000

ABSJ Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=15 mOhms - 55 C to + 125 C 3.000In Stock
Min.: 1
Mult.: 1
: 4.000

BBHV Ferrite Beads SMD/SMT 0603 (1608 metric) 30 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 70ohms 25% 2.831In Stock
Min.: 1
Mult.: 1
: 10.000

ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 7ohms 25% 5.379In Stock
Min.: 1
Mult.: 1
: 4.000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 7 Ohms 600 mA 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 100uh 25% 3.227In Stock
Min.: 1
Mult.: 1
: 2.000

ILBB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 100 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 5 Ohms at 100MHz 0.500 A 50.00 mOhm 8.448In Stock
20.000Expected 8/11/2026
Min.: 1
Mult.: 1
: 10.000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel