Axial Ferrite Beads

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging


Fair-Rite Ferrite Beads 44 WOUND BEAD Z=500 OHM @100MHz 1.490In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 500 Ohms - 55 C + 125 C 10 mm 10 mm Bulk
Fair-Rite Ferrite Beads 61 WOUND BEAD Z=380 OHM @100MHz 773In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 380 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW L=40mm 100MHz @ 512Ohms 3A 39In Stock
800Expected 8/14/2026
Min.: 1
Mult.: 1

WE-UKW EMI Suppression Ferrite Beads Axial 512 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW L=40mm 100MHz @ 773Ohms 3A 5.243In Stock
Min.: 1
Mult.: 1

WE-UKW EMI Suppression Ferrite Beads Axial 773 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=130 OHM @ 100 MHz 3.591In Stock
Min.: 1
Mult.: 1
: 5.000

WE-WAFB Ferrite Beads on Leads Axial 130 Ohms 3 A 25 % 5 mOhms - 55 C + 125 C 8.3 mm 3.5 mm Reel, Cut Tape
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=70 OHM @ 100 MHz 8.085In Stock
Min.: 1
Mult.: 1
: 5.000

WE-WAFB Ferrite Beads on Leads Axial 70 Ohms 3 A 25 % 5 mOhms - 55 C + 125 C 4.5 mm 3.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=83 OHM @ 100 MHz 12.041In Stock
Min.: 1
Mult.: 1
: 2.000

WE-WAFB Ferrite Beads on Leads Axial 83 Ohms 6 A 25 % 5 mOhms - 55 C + 125 C 5 mm 3.5 mm Ammo Pack
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=82 OHM @ 100 MHz 4.996In Stock
Min.: 1
Mult.: 1
: 5.000

WE-WAFB Ferrite Beads on Leads Axial 82 Ohms 3 A 25 % 5 mOhms - 55 C + 125 C 6 mm 3.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=89 OHM @ 100 MHz 4.816In Stock
Min.: 1
Mult.: 1
: 5.000

WE-WAFB Ferrite Beads on Leads Axial 89 Ohms 3 A 25 % 5 mOhms - 55 C + 125 C 6 mm 3.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=100 OHM @ 100 MHz 6.674In Stock
Min.: 1
Mult.: 1
: 5.000

WE-WAFB Ferrite Beads on Leads Axial 100 Ohms 3 A 25 % 5 mOhms - 55 C + 125 C 7.5 mm 3.5 mm Reel, Cut Tape
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=130 OHM @ 100 MHz 7.027In Stock
Min.: 1
Mult.: 1
: 5.000

WE-WAFB Ferrite Beads on Leads Axial 130 Ohms 3 A 25 % 5 mOhms - 55 C + 125 C 9 mm 3.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 15.2mm 52Ohms AECQ2 84In Stock
Min.: 1
Mult.: 1

WE-AENA EMI Suppression Ferrite Beads Axial 22 Ohms, 52 Ohms 30 % - 40 C + 125 C 30 mm 28.3 mm AEC-Q200 Tray
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 2.717In Stock
Min.: 1
Mult.: 1

Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 12.5 mm 3.4 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 4.535In Stock
5.000Expected 2/15/2027
Min.: 1
Mult.: 1

Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 10 mm 3.4 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 2.428In Stock
Min.: 1
Mult.: 1
: 2.000

Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 67 mm 3.4 mm Ammo Pack
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 1.157In Stock
1.500Expected 3/9/2027
Min.: 1
Mult.: 1
: 1.500

Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 67 mm 3.4 mm Ammo Pack
Wurth Elektronik 74275011
Wurth Elektronik Ferrite Beads WE-UKW EMI Suppression 6-Hole Ferrite Bead 800 Ohms IR = 3A 213In Stock
Min.: 1
Mult.: 1

WE-UKW Multi-Hole Cores Axial 800 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C Bulk
Wurth Elektronik 74275046
Wurth Elektronik Ferrite Beads WE-UKW EMI Suppression 6-Hole Ferrite Bead 773 Ohms IR = 3A 315In Stock
400Expected 8/7/2026
Min.: 1
Mult.: 1

WE-UKW Multi-Hole Cores Axial 773 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C Bulk

Fair-Rite Ferrite Beads 73 Bead on Lead 1MHz@26OHM 3.205In Stock
Min.: 1
Mult.: 1
: 13.500

27 Ferrite Beads on Leads Axial 86 Ohms - 55 C + 125 C 6.7 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=331 OHM @ 100MHz 500In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 331 Ohms - 55 C + 125 C 14 mm 9.8 mm Bulk

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=133 OHM @ 100MHz 9.330In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 133 Ohms - 55 C + 125 C 8.9 mm 3.5 mm Bulk

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=90 OHM @ 250MHz 4.571In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 91 Ohms 20 % - 55 C + 125 C 6 mm 3.5 mm Bulk

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=180 OHM @ 100MHz 8.603In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 180 Ohms - 55 C + 125 C 11.4 mm 3.5 mm Bulk

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=220 OHM @ 100MHz 1.854In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 220 Ohms - 55 C + 125 C 13.8 mm 3.5 mm Bulk

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=82 OHM @ 100MHz 550In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 82 Ohms - 55 C + 125 C 5.25 mm 9.8 mm Bulk