Ferrite Beads

Results: 5.310
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Fair-Rite Ferrite Beads 61 Wound Bead 380ohm @ 100MHz 4.095In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 380 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 1206 3000mA 33.404In Stock
Min.: 1
Mult.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 600Ohm 200mA AEC-Q200 88.798In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 500mA Signal Line AEC-Q200 134.839In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 180ohms 2A 50mOhms 0603 Ferrite Chip 152.186In Stock
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,150 Ohm+/-25%@100MHz,2.5A 55.575In Stock
Min.: 1
Mult.: 1
: 4.000

MH1608-T SMD/SMT 150 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,30 Ohm+/-25%@100MHz,5A 55.183In Stock
Min.: 1
Mult.: 1
: 4.000

MH1608-T SMD/SMT 30 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,80 Ohm+/-25%@100MHz,3A 55.639In Stock
Min.: 1
Mult.: 1
: 4.000

MH1608-T SMD/SMT 80 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1000Ohms RDC=0.25Ohms 800mA AEC-Q200 29.294In Stock
Min.: 1
Mult.: 1
: 4.000

ABPY Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 800 mA 25 % 250 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100Ohms RDC=0.6Ohms 300mA 136.295In Stock
Min.: 1
Mult.: 1
: 4.000

BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=60 OHM @250MHz 28.745In Stock
Min.: 1
Mult.: 1
: 40.000

27 Ferrite Chip Beads, Differential Mode SMD/SMT Nonstandard 56 Ohms 5 A 1.6 mOhms - 55 C + 125 C 6.4 mm 4.5 mm 1.95 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 73 SM BEAD Z=60@10MHz 78@25MHz 19.422In Stock
Min.: 1
Mult.: 1
: 11.200

27 Ferrite Beads SMD/SMT 62 Ohms - 55 C + 125 C 9.25 mm 4.84 mm 3.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 100Ohms 10A 4mOhms AEC-Q200 4.724In Stock
Min.: 1
Mult.: 1
: 2.500

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 100 Ohms, 160 Ohms 10 A 25 % 4 mOhms - 55 C + 125 C 8.5 mm 3.05 mm 2.28 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Ferrite Beads 3.5A Nml Mode 0.51mm Bead Winding 3.833In Stock
Min.: 1
Mult.: 1

Bead W Radial 3.5 A - 25 C + 65 C 10 mm Bulk
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 53.299In Stock
Min.: 1
Mult.: 1
: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 100 mA 25 % 1.6 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 51.201In Stock
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM 25% 21.043In Stock
Min.: 1
Mult.: 1
: 4.000

BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 70 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC321611T800RG 47.122In Stock
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100Ohms RDC=0.03Ohms 3000mA 64.689In Stock
Min.: 1
Mult.: 1
: 3.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.04Ohms 3000mA 38.402In Stock
Min.: 1
Mult.: 1
: 4.000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=60 OHM@100MHz 25% 79.100In Stock
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel


Fair-Rite Ferrite Beads 73 SM BEAD 1.5/3.1/5.7-73-1 21.049In Stock
Min.: 1
Mult.: 1
: 22.500

27 Ferrite Beads Axial 40 Ohms - 55 C + 125 C 6.2 mm 3.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 WOUND BEAD Z=470 OHM @100MHz 5.433In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 470 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW 6-Hole 25MHz 670ohm 6.840In Stock
Min.: 1
Mult.: 1

WE-UKW Ferrite Beads on Leads Axial 976 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 270Ohm AECQ0 5.624In Stock
Min.: 1
Mult.: 1
: 2.000

WE-MPSB Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 270 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 3.2 mm AEC-Q200 Reel, Cut Tape, MouseReel