Fair-Rite Ferrite Beads

Results: 338
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked
Min.: 1
Mult.: 1

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Bulk
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked Lead-Time 20 Weeks
Min.: 63.000
Mult.: 63.000
: 9.000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel
Fair-Rite Ferrite Beads Multi-Layer ChipBead Non-Stocked
Min.: 1
Mult.: 1

25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Bulk
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked
Min.: 1
Mult.: 1

25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Bulk
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked
Min.: 1
Mult.: 1
: 5.000

25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked
Min.: 1
Mult.: 1
: 5.000

25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked
Min.: 1
Mult.: 1

25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 70 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Bulk
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked
Min.: 1
Mult.: 1
: 5.000

25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 70 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 61 MATERIAL 6 HOLE BEAD Non-Stocked Lead-Time 20 Weeks
Min.: 7.200
Mult.: 7.200

26 Ferrite Beads Bulk
Fair-Rite Ferrite Beads 43 SM BEAD Z=95 OHM @ 100MHz Non-Stocked
Min.: 30.000
Mult.: 30.000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.25 mm 4.6 mm 2.7 mm Bulk
Fair-Rite Ferrite Beads BEAD ON LEAD ASSY 16 Non-Stocked
Min.: 1
Mult.: 1
27 Bulk
Fair-Rite Ferrite Beads 44 SM BEAD Z=36 OHM @ 100MHz Non-Stocked
Min.: 120.000
Mult.: 120.000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 36 Ohms 10 A 1.1 mOhms - 55 C + 125 C 5.65 mm 3.1 mm 1.75 mm Bulk
Fair-Rite Ferrite Beads 44 SM BEAD Z=375 OHM @ 100MHz Non-Stocked
Min.: 8.000
Mult.: 8.000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 375 Ohms 5 A 3.8 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Bulk
Fair-Rite Ferrite Beads 52 SM BEAD Non-Stocked
Min.: 1
Mult.: 1

27 Ferrite Chip Beads, Differential Mode SMD/SMT 400 Ohms 5 A 3.8 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Bulk
Fair-Rite Ferrite Beads 52 SM Bead 100MHz@400OHM Non-Stocked
Min.: 3.000
Mult.: 1.500
: 1.500

27 Ferrite Chip Beads, Differential Mode SMD/SMT 400 Ohms 5 A 3.8 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel
Fair-Rite Ferrite Beads 52 SM BEAD Non-Stocked
Min.: 1
Mult.: 1

27 Ferrite Chip Beads, Differential Mode SMD/SMT 700 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Bulk

Fair-Rite Ferrite Beads 61 BEAD ON LEAD Non-Stocked
Min.: 1
Mult.: 1

27 Ferrite Beads Axial - 55 C + 125 C 4.45 mm 3.5 mm Bulk

Fair-Rite Ferrite Beads 61 BEAD ON LEAD Non-Stocked
Min.: 1
Mult.: 1

27 Ferrite Beads Axial - 55 C + 125 C 8.9 mm Bulk
Fair-Rite Ferrite Beads 61 Bead on Lead 3.25x60.50x6.45mm Non-Stocked
Min.: 1
Mult.: 1

27 Ferrite Beads Bulk

Fair-Rite Ferrite Beads 61 BEAD ON LEAD Non-Stocked
Min.: 1
Mult.: 1

27 Ferrite Beads Axial - 55 C + 125 C 7.6 mm 3.5 mm Bulk
Fair-Rite Ferrite Beads 61 Bead on Lead 3.25X60.50X5.75mm Non-Stocked
Min.: 1
Mult.: 1

27 Ferrite Beads Bulk
Fair-Rite Ferrite Beads 61 Bead on Lead 100MHz@112OHM Non-Stocked Lead-Time 20 Weeks
Min.: 13.500
Mult.: 13.500
: 13.500

27 Ferrite Beads Reel

Fair-Rite Ferrite Beads 61 BEAD ON LEAD Non-Stocked
Min.: 1
Mult.: 1

27 Ferrite Beads Axial - 55 C + 125 C 11.4 mm 3.5 mm Bulk

Fair-Rite Ferrite Beads 61 BEAD ON LEAD Non-Stocked
Min.: 10.000
Mult.: 10.000

27 Ferrite Beads Axial - 55 C + 125 C 13.8 mm 3.5 mm Bulk
Fair-Rite Ferrite Beads 61 Bead on Lead 100MHz@62OHM Non-Stocked
Min.: 13.500
Mult.: 4.500
: 4.500

27 Ferrite Beads Reel