Laird Ferrite Beads

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Laird Ferrite Beads 998ohms 100MHz 5A Thru-hole 3.583In Stock
Min.: 1
Mult.: 1

28C Ferrite Beads on Leads 998 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Laird Ferrite Beads 86ohms 100MHz 5A Thru-hole 34.939In Stock
Min.: 1
Mult.: 1
: 4.500

28L Ferrite Beads on Leads Radial 86 Ohms 5 A 10 mOhms 5.23 mm 3.51 mm Reel, Cut Tape
Laird Ferrite Beads 600ohms 100MHz .2A 4 line Monolithic 7.186In Stock
Min.: 1
Mult.: 1
: 3.000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 600 Ohms 200 mA 350 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 300ohms 100MHz .4A 4 line Monolithic 2.285In Stock
Min.: 1
Mult.: 1
: 3.000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 300 Ohms 400 mA 400 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 56ohms 100MHz 7.580In Stock
10.000Expected 11/9/2026
Min.: 1
Mult.: 1
: 2.500

DM1612 Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 56 Ohms 10 A 4 mOhms - 55 C + 125 C 4.06 mm 3.05 mm 2.28 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 60ohms 100MHz 4A Monolithic 0603 SMD 135.308In Stock
Min.: 1
Mult.: 1
: 4.000

HI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 4 A 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 80ohms 100MHz 5A Monolithic 0805 SMD 96.591In Stock
120.000Expected 12/21/2026
Min.: 1
Mult.: 1
: 4.000

HI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 5 A 10 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz 4A Monolithic 1206 SMD 53.892In Stock
60.000Expected 3/1/2027
Min.: 1
Mult.: 1
: 3.000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 4 A 30 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 50ohms 100MHz 6A Monolithic 1206 SMD 136.376In Stock
165.000Expected 8/17/2026
Min.: 1
Mult.: 1
: 3.000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 10 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 56ohms 100MHz 10A Monolithic 1612 SMD 7.657In Stock
30.000On Order
Min.: 1
Mult.: 1
: 2.500

HI Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 56 Ohms 10 A 4 mOhms - 55 C + 125 C 4.1 mm 3.1 mm 2.28 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 80ohms 100MHz 6A Monolithic 1812 SMD 15.603In Stock
Min.: 1
Mult.: 1
: 2.500

HI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 80 Ohms 6 A 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 100ohms 100MHz 8A Monolithic 1812 SMD 27.927In Stock
50.000Expected 12/1/2026
Min.: 1
Mult.: 1
: 2.500

HI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 100 Ohms 8 A 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz 4A Monolithic 2220 SMD 5.643In Stock
Min.: 1
Mult.: 1
: 2.000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 600 Ohms 4 A 25 mOhms - 55 C + 125 C 5.7 mm 5 mm 3.05 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 700ohms 100MHz 4A Monolithic 2220 SMD 12.275In Stock
Min.: 1
Mult.: 1
: 2.000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 700 Ohms 4 A 25 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 400ohms 100MHz 4.5A Monolithic 2220 SMD 6.532In Stock
Min.: 1
Mult.: 1
: 2.000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 400 Ohms 4.5 A 30 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz 4A Monolithic 2220 SMD 3.206In Stock
Min.: 1
Mult.: 1
: 2.000

HR Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 600 Ohms 4 A 25 mOhms - 40 C + 125 C 5.7 mm 5 mm 3.45 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1500ohms 2ohms 50mA 48.103In Stock
Min.: 1
Mult.: 1
: 10.000

HZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 50 mA 2 Ohms - 40 C + 125 C 1.01 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0402,HZ 44.665In Stock
Min.: 1
Mult.: 1
: 10.000

HZ Ferrite Chip Beads Reel, Cut Tape
Laird Ferrite Beads 600ohms 100MHz .1A Monolithic 0402 SMD 61.741In Stock
Min.: 1
Mult.: 1
: 10.000

HZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 100 mA 1 kOhms - 40 C + 125 C 1.01 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1000ohms 1ohms 200mA 45.732In Stock
150.000On Order
Min.: 1
Mult.: 1
: 10.000

HZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 1 kOhms - 40 C + 125 C 1.01 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1100ohms 100MHz .2A Monolithic 0603 SMD 91.305In Stock
Min.: 1
Mult.: 1
: 4.000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.1 kOhms 200 mA 800 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz 300mA Monolithic 0603 SMD 273.301In Stock
240.000Expected 11/2/2026
Min.: 1
Mult.: 1
: 4.000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 300 mA 450 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 2200ohms 1.5ohms 100mA 46.750In Stock
Min.: 1
Mult.: 1
: 4.000

HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.2 kOhms 200 mA 700 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 2700ohms 100MHz .2A Monolithic 0805 SMD 22.181In Stock
20.000Expected 11/3/2026
Min.: 1
Mult.: 1
: 2.000

HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.7 kOhms 200 mA 800 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1000ohms 100MHz .4A Monolithic 0805 SMD 67.679In Stock
Min.: 1
Mult.: 1
: 4.000

HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 400 mA 300 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel