Fair-Rite Ferrite Beads

Results: 338
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging

Fair-Rite Ferrite Beads 73 BEAD ON LEAD Z=61 OHM @ 25 MHz 18.810In Stock
Min.: 1
Mult.: 1
: 13.500

27 Ferrite Beads on Leads Axial 61 Ohms - 55 C + 125 C 4.45 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 73 BEAD ON LEAD Z=144 OHM @ 100MHz 21.095In Stock
Min.: 1
Mult.: 1
: 13.500

27 Ferrite Beads Axial 145 Ohms - 55 C + 125 C 11.4 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 73 SM BEAD Z=40 OHM @25MHz 54.452In Stock
Min.: 1
Mult.: 1
: 2.800

27 Ferrite Beads 40 Ohms 3.19 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 WOUND BEAD Z=690 OHM @100MHz 6.985In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Radial 690 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads 44 WOUND BEAD Z=1.02 kOHM @100MHz 6.540In Stock
8.000Expected 9/21/2026
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 1.02 kOhms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads 44 WOUND BEAD Z=500 OHM @ 100MHz 2.476In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 870 Ohms - 55 C + 125 C 10 mm 10 mm Bulk
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 1812 6000mA 771In Stock
13.000Expected 6/29/2026
Min.: 1
Mult.: 1
: 1.000

25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 0402 Case Size Multilayer Chip Bead 252In Stock
Min.: 1
Mult.: 1
: 10.000

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads Multilayer Chip BD 0.5/0.5/1-Y0-600 23.352In Stock
Min.: 1
Mult.: 1
: 10.000

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=120 OHM@100MHz 25 28.104In Stock
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 450 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 0603 3000mA 32.238In Stock
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=330 OHM@100MHz 25 4.246In Stock
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 50 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0603 450mA 3.344In Stock
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 450 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 0603 Case Size Multilayer Chip Bead 2.400In Stock
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 0805 300mA 111.187In Stock
120.000On Order
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 0805 250mA 24.235In Stock
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 250 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 0805 Case Size Multilayer Chip Bead 4.205In Stock
8.000Expected 10/19/2026
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 2000 OHM 0805 200mA 3.764In Stock
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 200 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 0805 Case Size Multilayer Chip Bead 11.810In Stock
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 0805 300mA 9.160In Stock
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 50 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0805 300mA 1.289In Stock
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 90 OHM 0805 300mA 8.353In Stock
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 90 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=100 OHM@100MHz 25 10.609In Stock
Min.: 1
Mult.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 1206 450mA 13.797In Stock
Min.: 1
Mult.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 1206 Case Size Multilayer Chip Bead 189In Stock
Min.: 1
Mult.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.07 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape