Wurth Elektronik Ferrite Beads

Results: 367
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohms 500mA0.2Ohms AEC-Q200 25.532In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms, 200 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohm 200mA .8Ohm AEC-Q200 10.356In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 300mA 0.6Ohms AEC-Q200 15.758In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 900 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 70Ohm 1000mA .09Ohm AEC-Q200 12.797In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 70 Ohms 1 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 100Ohm 500mA .20Ohm AEC-Q200 5.931In Stock
4.000Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 100 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 330Ohm 400mA .25Ohm AEC-Q200 12.707In Stock
12.000Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 330 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 510Ohm 300mA .35Ohm AEC-Q200 7.289In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 510 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI Suppressn SMD Ferrite BeadAEC-Q200 7.292In Stock
4.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 62Ohm 2500mA .04Ohm AEC-Q200 4.613In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 62 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1000Ohm 1000mA AECQ200 2.746In Stock
6.000Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 3.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 2500mA ,048Ohm AEC-Q200 3.046In Stock
6.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 3.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 650 Ohms 2.5 A 25 % 48 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 620Ohm 1500mA .10Ohm AEC-Q200 7.113In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 620 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 320Ohms 2.5A 50mOhms AEC-Q200 11.392In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 320 Ohms, 347 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 600Ohms 2.1A 80mOhms AEC-Q200 9.109In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 600 Ohms, 551 Ohms 2.1 A 25 % 80 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 280Ohms 3.5A 35mOhms AEC-Q200 4.717In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 280 Ohms, 288 Ohms 3.5 A 25 % 35 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 600Ohms 2.5A 50mOhms AEC-Q200 7.593In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 600 Ohms, 610 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 150Ohms 5A 10mOhms AEC-Q200 1.384In Stock
2.000Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 2.000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 150 Ohms, 230 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 550Ohms 4A 35mOhms AEC-Q200 1.295In Stock
2.000Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 2.000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 550 Ohms, 660 Ohms 4 A 25 % 35 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.97 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 100Ohms 8A 6mOhms AEC-Q200 2.870In Stock
Min.: 1
Mult.: 1
Reel: 2.500

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 100 Ohms, 160 Ohms 8 A 25 % 6 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 2.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 2000Ohms 400mA 0.42Ohms AEC-Q200 24.920In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 2 kOhms 400 mA 25 % 420 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1000Ohms 1000mA 0,3Ohms AEC-Q200 11.818In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1500Ohms 1000mA 0,3Ohms AEC-Q200 173In Stock
8.000Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1.5 kOhms, 1.8 kOhms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 220Ohm 2000mA .05Ohm AEC-Q200 10.139In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 330Ohms 3000mA 0,05Ohm AEC-Q200 8.186In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 330 Ohms, 375 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 560Ohm 1500mA .10Ohm AEC-Q200 12.932In Stock
8.000Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 560 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel