Ferrite Beads

Results: 156
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Fair-Rite Ferrite Beads 61 WOUND BEAD Z=1000 OHM @100MHz 74.223In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 1 kOhms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads 43 BEAD ON LEAD 12.500In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Bulk
Fair-Rite Ferrite Beads 44 WOUND BEAD Z=600 OHM @100MHz 6.353In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Radial 600 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Laird Ferrite Beads 835ohms 100MHz 5A Thru-hole 4.800In Stock
Min.: 1
Mult.: 1

28C Ferrite Beads on Leads 835 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads 61 Wound Bead 380ohm @ 100MHz 4.095In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 380 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
KEMET Ferrite Beads 3.5A Nml Mode 0.51mm Bead Winding 3.833In Stock
Min.: 1
Mult.: 1

Bead W Radial 3.5 A - 25 C + 65 C 10 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW 6-Hole 25MHz 670ohm 6.606In Stock
Min.: 1
Mult.: 1

WE-UKW Ferrite Beads on Leads Axial 976 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=68 OHM @ 100MHz 18.820In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 68 Ohms 20 % - 55 C + 125 C 4.45 mm 3.5 mm Bulk
Fair-Rite Ferrite Beads 44 WOUND BEAD Z=500 OHM @ 100MHz 2.476In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 870 Ohms - 55 C + 125 C 10 mm 10 mm Bulk
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 15.2mm 39Ohms AECQ2 4In Stock
Min.: 1
Mult.: 1

WE-AENA EMI Suppression Ferrite Beads Axial 14.5 Ohms, 39 Ohms 25 % - 40 C + 125 C 20 mm 15.3 mm AEC-Q200 Tray
KEMET Ferrite Beads 5A Bead Lead DCR=4Ohms 2.410In Stock
Min.: 1
Mult.: 1
Max.: 4.000

Bead L Ferrite Beads Radial 4 Ohms 5 A - 20 C + 70 C 6 mm 10.5 mm 6 mm Bulk
Fair-Rite Ferrite Beads 44 PC BEAD Z=288 OHM @ 100MHz 1.618In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Radial 205 Ohms - 55 C + 125 C 11.2 mm 5.75 mm 11.8 mm Bulk
Fair-Rite Ferrite Beads PC BEAD 1.024In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Radial 224 Ohms - 55 C + 125 C 11.2 mm 11.2 mm 11.8 mm Bulk
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 5.2mm 20Ohms AECQ2 130In Stock
Min.: 1
Mult.: 1

WE-AENA EMI Suppression Ferrite Beads Axial 20 Ohms 30 % - 40 C + 125 C 10 mm 15.3 mm AEC-Q200 Tray


KEMET Ferrite Beads 2A Bead Winding 956In Stock
1.000Expected 1/28/2027
Min.: 1
Mult.: 1
Max.: 1.000

Bead W Ferrite Beads Radial 2 A - 20 C + 60 C 10 mm 7.62 mm 7.62 mm Bulk

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=271 OHM @ 100MHz 3.035In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 271 Ohms - 55 C + 125 C 11.4 mm 9.8 mm Bulk
Fair-Rite Ferrite Beads 44 PC BEAD Z=288 OHM @ 100MHz 1.613In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Radial 315 Ohms - 55 C + 125 C 8 mm 7.6 mm 11.8 mm Bulk
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 10.2mm 60Ohms AECQ2 121In Stock
Min.: 1
Mult.: 1

WE-AENA EMI Suppression Ferrite Beads Axial 20 Ohms, 60 Ohms 25 % - 40 C + 125 C 30 mm 21.3 mm AEC-Q200 Tray
Laird Ferrite Beads 460ohms 100MHz 5A Thru-hole 2.057In Stock
Min.: 1
Mult.: 1

28C Ferrite Beads on Leads 460 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads 44 Wound Bead 1MHz@45OHM 3.237In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 565 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads 61 WOUND BEAD Z=780 OHM @100MHz 2.955In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 345 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Niterra Ferrite Beads Noise Filter amorphous core 11.209In Stock
Min.: 1
Mult.: 1

LEADED Ferrite Beads on Leads Radial 8 A 12 mm 6 mm Bulk

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z= 110 OHM @ 100 MHz 52.724In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 110 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Bulk
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 5.2mm 45Ohms AECQ2 179In Stock
Min.: 1
Mult.: 1

WE-AENA EMI Suppression Ferrite Beads Axial 17 Ohms, 45 Ohms 25 % - 40 C + 125 C 20 mm 15.3 mm AEC-Q200 Tray
Fair-Rite Ferrite Beads 44 PC BEAD Z=288 OHM @ 100 MHz 1.416In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads 288 Ohms - 55 C + 125 C Bulk