EPCOS / TDK Common Mode Filter Chokes

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X28MH 0.4A Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
Reel: 250

B82794C Reel Data Line Chokes
EPCOS / TDK B82786L104N2
EPCOS / TDK Common Mode Chokes / Filters 100uH 150mA 3.7Ohm CAN-BUS AEC-Q200 125degC Non-Stocked Lead-Time 8 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000

B82786L AEC-Q200 Reel Data and Signal Line Chokes
EPCOS / TDK B82786L204N2
EPCOS / TDK Common Mode Chokes / Filters 200uH 70mA 5.5ohm CAN-BUS AEC-Q200 125degC Non-Stocked Lead-Time 8 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000

B82786L AEC-Q200 Reel Data and Signal Line Chokes
EPCOS / TDK B82786R0104N002
EPCOS / TDK Common Mode Chokes / Filters 100uH 150mA 1.5Ohm CAN-BUS AEC-Q200 125degC Non-Stocked Lead-Time 8 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000

ACT1210 AEC-Q200 Reel Data and Signal Line Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X6.8MH 1.2A Non-Stocked

Vertical Mount 1 Channel B82721J Radial 6.8 mH 30 % 1.2 A - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x1mH 2A Non-Stocked
Vertical Mount 1 Channel B82721J Radial 1 mH 30 % 2 A + 40 C 18.2 mm 13.2 mm 20.3 mm Bulk Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x600uH 2.5A Non-Stocked
Vertical Mount 1 Channel B82721J Radial 600 uH 30 % 2.5 A + 40 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x400uH 2.6A Non-Stocked
Vertical Mount 1 Channel B82721J Radial 400 uH 30 % 2.6 A + 40 C 18.2 mm 13.2 mm 20.3 mm Bulk Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X39MH 0.4A Non-Stocked

Vertical Mount 1 Channel B82721J Radial 39 mH 30 % 400 mA - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X27MH 0.4A Non-Stocked

Vertical Mount 1 Channel B82721J Radial 27 mH 30 % 400 mA - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x39mH 0.4A Non-Stocked
Vertical Mount 1 Channel B82721J Radial 39 mH 30 % 400 mA + 70 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x39mH 0.4A Non-Stocked
Vertical Mount 1 Channel B82721J Radial 27 mH 30 % 500 mA + 60 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x15mH 0.6A Non-Stocked
Vertical Mount 1 Channel B82721J Radial 15 mH 30 % 600 mA + 40 C 18.2 mm 13.2 mm 20.3 mm Bulk Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X10MH 0.7A Non-Stocked

Vertical Mount 1 Channel B82721A Radial 10 mH 30 % 700 mA - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
EPCOS / TDK B82725A2652N020
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x4.1mH 6.5A Non-Stocked
Min.: 320
Mult.: 320

PCB Mount B82725A Radial Tray Ring Core Chokes
EPCOS / TDK B82725J2103N020
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X2.0MH 10A Non-Stocked
Min.: 320
Mult.: 160

PCB Mount 1 Channel B82725J Radial 2 mH 10 A - 40 C + 125 C 40.4 mm x 21.5 mm 40.4 mm 21.5 mm 40 mm Tray Ring Core Chokes
EPCOS / TDK B82725S2602N040
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x7.8mH 6.0A Non-Stocked
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82725S Radial 7.8 mH 6 A - 40 C + 125 C 40.4 mm x 20.5 mm 40.4 mm 20.5 mm 37 mm Tray
EPCOS / TDK B82792C0156N365
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X15mH -30%/+50% Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

B82792C Reel Data Line Chokes
EPCOS / TDK B82722J2102N101
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X10MH 1A Non-Stocked

PCB Mount 1 Channel B82722J Radial 10 mH 1 A 120 mOhms - 40 C + 125 C 23.3 mm x 16.1 mm 23.3 mm 16.1 mm 25.4 mm Tray Ring Core Chokes
EPCOS / TDK B82725J2602N001
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.9MH 6.0A Non-Stocked

PCB Mount 1 Channel B82725J Radial 3.9 mH 6 A - 40 C + 125 C 40.4 mm x 21.5 mm 40.4 mm 21.5 mm 40 mm Tray Ring Core Chokes
EPCOS / TDK B82725S2802N21
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x3,1mH 8,0A Non-Stocked

1 Channel B82725S 3.1 mH 6 Ohms Tray Ring Core Chokes
EPCOS / TDK B82726S2363N040
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1.0MH 36A Non-Stocked

Vertical Mount 1 Channel B82726S Radial 1 mH 36 A - 40 C + 125 C 50 mm x 23 mm 50 mm 23 mm 49 mm Tray
EPCOS / TDK B82791G12A13
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X5mH 0,1A Non-Stocked

Horizontal Mount B82791G Radial 2.1 Ohms Reel Data Line Chokes
EPCOS / TDK B82791G12A14
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X38mH 0,1A Non-Stocked

Horizontal Mount B82791G Radial 2.1 Ohms Reel Data Line Chokes