Bourns Common Mode Filter Chokes

Results: 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Bourns Common Mode Chokes / Filters 100 OHM 14A 80VDC SHD SMD 1.146In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel SRF7038A SMD/SMT 830 nH 14 A 5 mOhms - 40 C + 125 C 7 mm 3.8 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Grade
Bourns Common Mode Chokes / Filters 1020 OHM 3A 80VDC SHD SMD 875In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel SRF7038A SMD/SMT 6.3 uH 3 A 17 mOhms - 40 C + 125 C 7 mm 3.8 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Grade
Bourns Common Mode Chokes / Filters 140 OHM 9A 80VDC SHD SMD 1.015In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel SRF7038A SMD/SMT 1.3 uH 9 A 10 mOhms - 40 C + 125 C 7 mm 3.8 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Grade
Bourns Common Mode Chokes / Filters 300 OHM 5A 80VDC SHD SMD 1.148In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel SRF7038A SMD/SMT 2.5 uH 5 A 10 mOhms - 40 C + 125 C 7 mm 3.8 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Grade
Bourns Common Mode Chokes / Filters 3000 OHM 1.5A 80VDC SHD SMD 1.117In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel SRF7038A SMD/SMT 18.2 uH 1.5 A 50 mOhms - 40 C + 125 C 7 mm 3.8 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Grade
Bourns Common Mode Chokes / Filters 500 OHM 5A 80VDC SHD SMD 1.120In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel SRF7038A SMD/SMT 2.9 uH 5 A 10 mOhms - 40 C + 125 C 7 mm 3.8 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Grade
Bourns Common Mode Chokes / Filters 70 OHM 15A 80VDC SHD SMD 1.144In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel SRF7038A SMD/SMT 830 nH 15 A 5 mOhms - 40 C + 125 C 7 mm 3.8 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Grade
Bourns Common Mode Chokes / Filters 700 OHM 4A 80VDC SHD SMD 1.064In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel SRF7038A SMD/SMT 4.6 uH 4 A 15 mOhms - 40 C + 125 C 7 mm 3.8 mm 6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Grade
Bourns Common Mode Chokes / Filters 75 UH 20% 12In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15322x Wire 75 uH 20 % 4 mOhms - 40 C + 125 C 66 mm Bulk Common Mode Chokes High Power and Ripple
Bourns Common Mode Chokes / Filters 32 UH 20% 6In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15322x Wire 32 uH 20 % 2 mOhms - 40 C + 125 C 66 mm Bulk Common Mode Chokes High Power and Ripple
Bourns Common Mode Chokes / Filters 165 UH 20% 12In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15322x Wire 165 uH 20 % 6 mOhms - 40 C + 125 C 66 mm Bulk Common Mode Chokes High Power and Ripple
Bourns Common Mode Chokes / Filters 19 UH 20% 12In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15322x Wire 19 uH 20 % 1 mOhms - 40 C + 125 C 66 mm Bulk Common Mode Chokes High Power and Ripple
Bourns Common Mode Chokes / Filters 250 UH 20% 8In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15322x Wire 250 uH 20 % 13 mOhms - 40 C + 125 C 66 mm Bulk Common Mode Chokes High Power and Ripple
Bourns Common Mode Chokes / Filters CMC,1.25x1x0.6mm,120?,0.3A,10V,shd 21.530In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PCB Mount Solder 121 Ohms 25 % 300 mA 600 mOhms - 40 C + 85 C 0404 (1206 metric) 1.2 mm 1 mm 0.6 mm Reel, Cut Tape Common Mode Chokes Multilayer Common Mode Filter
Bourns Common Mode Chokes / Filters CMC,1.25x1x0.6mm,67?,0.3A,10V,shd 7.950In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PCB Mount Solder 67 Ohms 25 % 300 mA 500 mOhms - 40 C + 85 C 0404 (1206 metric) 1.2 mm 1 mm 0.6 mm Reel, Cut Tape Common Mode Chokes Multilayer Common Mode Filter
Bourns Common Mode Chokes / Filters CMC,1.25x1x0.6mm,90?,0.3A,10V,shd 7.914In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PCB Mount Solder 90 Ohms 25 % 300 mA 600 mOhms - 40 C + 85 C 0404 (1206 metric) 1.2 mm 1 mm 0.6 mm Reel, Cut Tape Common Mode Chokes Multilayer Common Mode Filter
Bourns Common Mode Chokes / Filters CMC,12x11x6mm,1700ohm,4.8A,Shd,SMD 400In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel SRF1206A SMD/SMT 17 uH 1.7 kOhms 21 mOhms - 40 C + 125 C 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Bourns Common Mode Chokes / Filters CMC,12x11x6mm,500ohm,10A,Shd,SMD 392In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel SRF1206A SMD/SMT 6 uH 500 Ohms 4.5 mOhms - 40 C + 125 C 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Bourns Common Mode Chokes / Filters CMC,1.2x1x0.9mm,1.9? 25 ,0.4A,50V 5.880In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount SMD/SMT 1.9 Ohms 25 % 400 mA 200 mOhms - 40 C + 125 C 0504 (1210 metric) 1.2 mm 0.9 mm Reel, Cut Tape Common Mode Chokes Common Mode Chip Inductor
Bourns Common Mode Chokes / Filters CMC,1.2x1x0.9mm,30? 25 ,0.4A,50V 5.930In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount SMD/SMT 30 Ohms 25 % 400 mA 200 mOhms - 40 C + 125 C 0504 (1210 metric) 1.2 mm 0.9 mm Reel, Cut Tape Common Mode Chokes Common Mode Chip Inductor
Bourns Common Mode Chokes / Filters CMC,1.2x1x0.9mm,5.3? 25 ,0.4A,50V 5.878In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount SMD/SMT 5.3 Ohms 25 % 300 mA 300 mOhms - 40 C + 125 C 0504 (1210 metric) 1.2 mm 0.9 mm Reel, Cut Tape Common Mode Chokes Common Mode Chip Inductor
Bourns Common Mode Chokes / Filters CMC,1.2x1x0.9mm,90? 25 ,0.4A,50V 5.880In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount SMD/SMT 90 Ohms 25 % 300 mA 300 mOhms - 40 C + 125 C 0504 (1210 metric) 1.2 mm 0.9 mm Reel, Cut Tape Common Mode Chokes Common Mode Chip Inductor
Bourns Common Mode Chokes / Filters Ind,14.6x16.5x8.9mm,3.5mH+/-40%,2.5A 160In Stock
Min.: 1
Mult.: 1
Reel: 250

PCB Mount 1 Channel SMD/SMT 3.5 mH 40 % 79.5 mOhms 1.15 MHz - 40 C + 85 C 14.6 mm 13.46 mm 8.9 mm Reel, Cut Tape, MouseReel Common Mode Choke
Bourns Common Mode Chokes / Filters Ind,3.2x2.5x2.2mm,1000ohm+/-25%,1.5A 1.188In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel SRF3225TAP SMD/SMT 1 kOhms 25 % 1.5 A 100 mOhms - 55 C + 150 C 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chip Inductors
Bourns Common Mode Chokes / Filters Ind,3.2x2.5x2.2mm,500ohm+/-25%,2A 1.440In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel SRF3225TAP SMD/SMT 500 Ohms 25 % 2 A 100 mOhms - 55 C + 150 C 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chip Inductors