Bourns Common Mode Filter Chokes

Results: 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Bourns Common Mode Chokes / Filters CMC,3.2x2.5x2.2mm,500ohm+/-25%,2A,shd 49.721In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel SRF3225TP SMD/SMT 2.2 uH 500 Ohms - 30 %, + 50 % 2 A 100 mOhms - 40 C + 105 C 3.2 mm x 2.5 mm x 2.2 mm 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Chokes Common Mode Choke
J.W. Miller Common Mode Chokes / Filters 360ohms 300mA 19.570In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SRF2012 SMD/SMT 360 Ohms 25 % 300 mA 500 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
J.W. Miller Common Mode Chokes / Filters 90ohms 400mA 14.896In Stock
26.000Expected 5/11/2026
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SRF2012 SMD/SMT 90 Ohms 25 % 400 mA 300 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Chip Inductor
Bourns Common Mode Chokes / Filters 360 Ohms 25% 20.201In Stock
44.000Expected 2/17/2026
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SRF2012A SMD/SMT 360 Ohms 25 % 300 mA 450 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Inductor
Bourns Common Mode Chokes / Filters CMC,2x1.2x1.2mm 800 Ohms 0.3A 69.613In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SRF2012A SMD/SMT 800 Ohms 25 % 300 mA - 40 C + 125 C 2 mm x 1.2 mm x 1.2 mm 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chip Inductor
Bourns Common Mode Chokes / Filters 90uH 25% 30.450In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SRF2012A SMD/SMT 90 Ohms 25 % 400 mA 300 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Inductor
Bourns Common Mode Chokes / Filters 90uH 25% 16.834In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SRF3216A SMD/SMT 90 Ohms 25 % 400 mA 300 mOhms - 40 C + 125 C 3216 metric 3.2 mm 1.6 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters Ferrite Chip
Bourns Common Mode Chokes / Filters 11 uH 300mA 300-700mohms 10MHz 13.461In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel SRF4532 SMD/SMT 11 uH 700 Ohms - 30 %, + 50 % 300 mA 800 mOhms - 40 C + 125 C 4532 4.5 mm 2.8 mm 3.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Chip Inductor
Bourns Common Mode Chokes / Filters 22 uH 200mA 500-1000mohms 10MHz 8.762In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel SRF4532 SMD/SMT 22 uH 1 kOhms - 30 %, + 50 % 200 mA 2.65 Ohms - 40 C + 125 C 4532 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Bourns Common Mode Chokes / Filters 51 uH 200mA 1000-2000mohms 10MHz 6.866In Stock
12.500Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel SRF4532 SMD/SMT 51 uH 2 kOhms - 30 %, + 50 % 200 mA 3.5 Ohms - 40 C + 125 C 4532 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Bourns Common Mode Chokes / Filters 220In Stock
Min.: 1
Mult.: 1

04770x Tray
Bourns Common Mode Chokes / Filters 235In Stock
Min.: 1
Mult.: 1

04770x Tray
Bourns Common Mode Chokes / Filters 206In Stock
Min.: 1
Mult.: 1

04770x Tray
Bourns Common Mode Chokes / Filters 236In Stock
Min.: 1
Mult.: 1

04770x Tray
Bourns Common Mode Chokes / Filters RDS 10 - 3,3 ; 2 x 3,3 mH +/-..30% 205In Stock
Min.: 1
Mult.: 1

04770x Tray
Bourns Common Mode Chokes / Filters SP-E 16/5, L=2x27mH+/-30% 534In Stock
Min.: 1
Mult.: 1

Tray
Bourns Common Mode Chokes / Filters 2mH MIN 496In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 8100 Through Hole 2 mH 6.6 A 22 mOhms - 55 C + 105 C 1.2 in 0.6 in 1.2 in Tray Common Mode Chokes
Bourns Common Mode Chokes / Filters 1mH MIN 1.195In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 8100 Radial 1 mH 10 A 10 mOhms - 55 C + 105 C 30.48 mm 15.24 mm 20.32 mm Tray Common Mode Chokes


Bourns Common Mode Chokes / Filters 5mH MIN 1.056In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 8100 Radial 5 mH 8.9 A 22 mOhms - 55 C + 105 C 36.83 mm 20.32 mm 22.86 mm Tray Common Mode Chokes
Bourns Common Mode Chokes / Filters 4mH MIN 241In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 8100 Radial 4 mH 14.5 A 12 mOhms - 55 C + 105 C 1.7 in 0.9 in Tray Common Mode Chokes
Bourns Common Mode Chokes / Filters 2.4 mH 433In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 8100 Through Hole 2.4 mH 17 A 8 mOhms - 55 C + 105 C 1.7 in 0.92 in 1.65 in Tray Common Mode Chokes


Bourns Common Mode Chokes / Filters 1 mH 286In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 8100 Radial 1 mH 20 A 7 mOhms - 55 C + 105 C 43.18 mm 22.86 mm 30.48 mm Tray Common Mode Chokes
Bourns Common Mode Chokes / Filters 0.2mH MIN 896In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel PM3700 SMD/SMT 200 uH 7 A 8 mOhms - 55 C + 125 C 17.78 mm 17.78 mm 11.43 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Bourns Common Mode Chokes / Filters 1.0mH MIN 960In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel PM3700 SMD/SMT 1 mH 4 A 20 mOhms - 55 C + 125 C 3602 17.78 mm 17.78 mm 11.43 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Bourns Common Mode Chokes / Filters 2.0mH MIN 3.020In Stock
2.400Expected 6/5/2026
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel PM3700 SMD/SMT 2 mH 3.5 A 30 mOhms - 55 C + 125 C 17.78 mm 17.78 mm 11.43 mm Reel, Cut Tape, MouseReel Common Mode Chokes