SMD/SMT Common Mode Filter Chokes

Results: 2.578
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Wurth Elektronik Common Mode Chokes / Filters WE-SCC SMD Type 7345 10uH 1100mA 100kHz 1.585In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel WE-SCC SMD/SMT 10 uH 10 kOhms 20 % 1.1 A 120 mOhms - 40 C + 85 C 7345 7.3 mm 7.3 mm 4.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
EPCOS / TDK Common Mode Chokes / Filters 22uH 250mA 58Ohm CAN-BUS AEC-Q200 150degC 2.028In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PCB Mount 2 Channel B82789C SMD/SMT 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 110 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X5UH 1200MA 3.430In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 2 Channel B82793C SMD/SMT 5 uH 30 % 1.2 A 60 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Coilcraft Common Mode Chokes / Filters For Data Line 0.07uH DCR=.2mOhms 500mA 1.065In Stock
Min.: 1
Mult.: 1
Reel: 600

PCB Mount 1 Channel DFT4532 SMD/SMT 100 uH 640 Ohms 200 mOhms - 40 C + 85 C 4.5 mm x 3.4 mm 4.5 mm 3.4 mm 3.2 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Coilcraft Common Mode Chokes / Filters For Data Line 1mH 900mA DCR= 0.21mOhms 2.341In Stock
Min.: 1
Mult.: 1
Reel: 250

PCB Mount 1 Channel DFT7160 SMD/SMT 1 mH 3.12 kOhms 210 mOhms - 40 C + 85 C 7.5 mm x 5.6 mm 7.5 mm 5.6 mm 4.9 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Laird Technologies Common Mode Chokes / Filters 0.19ohm 90MHz 0.4A 4.946In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel CMA0805 SMD/SMT 90 Ohms 25 % 400 mA 190 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters MDL DUAL XFMR-CMC AEC-Q200 3.366In Stock
Min.: 1
Mult.: 1
Reel: 300

2 Channel BMS SMD/SMT 450 uH 450 mOhms, 850 mOhms - 40 C + 125 C SMT-12 14.81 mm 11.68 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Signal Transformers
Pulse Electronics Common Mode Chokes / Filters CMC 2.8uH 5A 1.973In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel PA4339-NLT SMD/SMT 2.8 uH 50 % 5 A 10 mOhms 138 MHz - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape
Pulse Electronics Common Mode Chokes / Filters SMT COMMON MODE INDUCTOR 1.560In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel PE-5391x SMD/SMT 900 uH 1.5 A 60 Ohms 2 MHz 16.38 mm 14.22 mm 8.89 mm Reel, Cut Tape, MouseReel Common Mode Chokes SMT Common Mode Inductor
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 1000uH .3Ohms LwPrf 2.260In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PCB Mount 1 Channel SMD/SMT 1 mH - 30 %, + 50 % 700 mA 300 mOhms - 40 C + 85 C 8.9 mm 6.3 mm 3.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 0603 350mA 250Ohm 100MHz AECQ2 11.047In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount WE-CNSW SMD/SMT 279 nH 250 Ohms 25 % 350 mA 2.5 Ohms - 40 C + 105 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
TDK Common Mode Chokes / Filters 0603 33ohm 200mA 28.917In Stock
Min.: 1
Mult.: 1
Reel: 15.000

PCB Mount 1 Channel MAF SMD/SMT 33 Ohms 25 % 200 mA 700 mOhms - 55 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel EMC Filters Noise Suppression Filter
Laird Technologies Common Mode Chokes / Filters 200ohms 100MHz 5A 3 Chokes SMD 2.035In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount CM SMD/SMT 200 Ohms 5 A 20 mOhms - 40 C + 125 C 9.78 mm 6 mm 9.53 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Laird Technologies Common Mode Chokes / Filters 300ohms 100MHz 8A 4 Chokes SMD 705In Stock
Min.: 1
Mult.: 1
Reel: 100

PCB Mount CM SMD/SMT 300 Ohms 8 A 10 mOhms - 40 C + 125 C 15.24 mm 8.13 mm 15.11 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke
Murata Electronics Common Mode Chokes / Filters 20VDC 67ohm 25% 320mA POWRTRN AEC-Q200 3.459In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel DLW21_H SMD/SMT 67 Ohms 25 % 320 mA 240 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Chip Common Mode Chokes Common Mode Choke Coil
Laird Technologies Common Mode Chokes / Filters 0.22ohm 120MHz 0.37A 9.450In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel CMA0805 SMD/SMT 120 Ohms 25 % 370 mA 220 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Littelfuse Common Mode Chokes / Filters 25ohms 25% 100A 2 Lines 0806 7.567In Stock
Min.: 1
Mult.: 1
Reel: 10.000

PCB Mount 2 Channel LCFE SMD/SMT 25 Ohms 25 % 100 mA 5 Ohms - 40 C + 85 C 0806-6 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Pulse Electronics Common Mode Chokes / Filters 100Base-T1 PoDL CMC AEC-Q200 1.157In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount Automotive Ethernet SMD/SMT AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters SMD XDSL Choke 4700uH 1Ohm 1.600In Stock
Min.: 1
Mult.: 1
Reel: 400

PCB Mount B4003 SMD/SMT - 40 C + 85 C 9.02 mm 8.76 mm 7.62 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters 360uH 22A DCR=2.9mOh ms 40% 601In Stock
Min.: 1
Mult.: 1
Reel: 45

PCB Mount 1 Channel PA5140.XXXNLT SMD/SMT 360 uH 2.9 kOhms 40 % 22 A 2.9 mOhms 2.1 MHz - 40 C + 125 C 23 mm 24 mm 23 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters THT ISDN S-Interface 47uH .4Ohms 1.024In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel SMD/SMT 47 uH 400 mOhms 0 C + 70 C 9.14 mm 8.64 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 47uH .4Ohms 779In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel PE-68624 SMD/SMT 47 uH 400 mOhms 0 C + 70 C 8.64 mm 6.6 mm 2.49 mm Tube Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL5 SMD 2x3900uH 520mA 3.711In Stock
Min.: 1
Mult.: 1
Reel: 800

PCB Mount 1 Channel WE-SL5 SMD/SMT 3.9 mH 9.6 kOhms 40 % 520 mA 540 mOhms - 40 C + 125 C 8.7 mm 10 mm 6.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Murata Electronics Common Mode Chokes / Filters 9 OHM 100MHZ 100MA 119.704In Stock
Min.: 1
Mult.: 1
Reel: 15.000

PCB Mount 1 Channel NFG0QHB SMD/SMT 9 Ohms 100 mA 1.9 Ohms - 40 C + 85 C 0.65 mm 0.5 mm Reel, Cut Tape, MouseReel Noise Filters
Wurth Elektronik Common Mode Chokes / Filters WE-CNSA 0805 0.131uH12Ohms 370mA AEC-Q200 2.172In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel WE-CNSA SMD/SMT 131 nH 90 Ohms 370 mA 300 mOhms - 40 C + 125 C 2 mm x 1.2 mm x 1.2 mm 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape Common Mode Line Filters SMT Common Mode Line Filter