744837002460

Wurth Elektronik
710-744837002460
744837002460

Mfr.:

Description:
Common Mode Chokes / Filters WE-TPBHV 46A 1.6mOhm 0.2mH Pwr Line Chke

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,87 € 46,87 €
41,66 € 499,92 €
39,82 € 2.150,28 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Common Mode Chokes / Filters
RoHS:  
WE-TPBHV
PCB Mount
Through Hole
3 Channel
200 uH
50 %
46 A
16 mOhms
- 40 C
+ 125 C
39 mm
Tray
Common Mode Chokes
Power Line Choke
Brand: Wurth Elektronik
Core Material: Nanocrystalline
Diameter: 70 mm
Lead Diameter: 1.5 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 6
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Unit Weight: 294,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Three-Phase Common Mode Power Line Chokes

Würth Elektronik TPB and TPB HV Three-Phase Common Mode Power Line Chokes for high voltage applications, ensure a rated voltage of up to 760VAC. These chokes feature an innovative and patented design with plastic housing, separator bar, and base plate. The insulation materials are UL94-V0 rated. Würth Elektronik Three-Phase Common Mode Power Line Chokes can also be fixed on the PCB with a sheet-metal screw for improved stability.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.