2 mm Ferrite Beads

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 0805 1200ohm 0.11ohm 25% 26.880In Stock
Min.: 1
Mult.: 1
: 3.000

BLM21H Ferrite Beads SMD/SMT 1.2 kOhms 1.6 A 140 mOhms - 55 C + 125 C 2 mm 2 mm 1.25 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 300ohms 4A 1008 AECQ-200 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

ILHB-1008 Ferrite Bead SMD/SMT 1008 (2520 metric) 300 Ohms 30 mOhms - 40 C + 125 C 2.5 mm 2 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 1200ohm 0.11ohm 25% 5A POWRTRN AEC-Q200 9.989In Stock
9.000Expected 11/10/2026
Min.: 1
Mult.: 1
: 3.000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1206 50ohm 0.0016ohm 25% 6A POWRTRN AEC-Q200 21.747In Stock
15.000Expected 12/21/2026
Min.: 1
Mult.: 1
: 3.000

BLM31_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 1200ohm 0.11ohm 25% POWRTRN AEC-Q200 1.367In Stock
9.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 4700ohm 0.40ohm 25% 5A POWRTRN AEC-Q200 1.912In Stock
9.000Expected 12/17/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 4700ohm 0.40ohm 25% 4.549In Stock
Min.: 1
Mult.: 1
: 3.000

BLM21H Ferrite Beads SMD/SMT 4.7 kOhms 850 mA 500 mOhms - 55 C + 125 C 2 mm 2 mm 1.25 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 600ohm 0.055ohm 25% 5A POWRTRN AEC-Q200 7.722In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 600ohm 0.055ohm 25% POWRTRN AEC-Q200 6.317In Stock
Min.: 1
Mult.: 1
: 3.000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 4700ohm 0.40ohm 25% POWRTRN AEC-Q200 2.483In Stock
3.000Expected 9/23/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 7ohm 3% 1.25mOhm 12A 3.827In Stock
Min.: 1
Mult.: 1
: 3.000

MPZ Chip Beads SMD/SMT 1008 (2520 metric) 7 Ohms 10 A 3 Ohms 1.25 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 7ohm 3% 1.25mOhm 12A AEC-Q200 5.680In Stock
Min.: 1
Mult.: 1
: 3.000

MPZ Chip Beads SMD/SMT 1008 (2520 metric) 7 Ohms 10 A 3 Ohms 1.25 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 600ohm 0.055ohm 25% 985In Stock
51.000On Order
Min.: 1
Mult.: 1
: 3.000

BLM21H Ferrite Beads SMD/SMT 600 Ohms 2.3 A 75 mOhms - 55 C + 125 C 2 mm 2 mm 1.25 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1008 60ohms 700mA Noise Suppress Filtr 13.792In Stock
Min.: 1
Mult.: 1
: 3.000

MAF Ferrite Beads SMD/SMT 1008 (2520 metric) 60 Ohms 700 mA 364 mOhms - 40 C + 125 C 2.5 mm 2 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 4A 1008 AECQ-200 1.999In Stock
9.000Expected 1/1/2027
Min.: 1
Mult.: 1
: 3.000

ILHB-1008 Ferrite Bead SMD/SMT 1008 (2520 metric) 600 Ohms 30 mOhms - 40 C + 125 C 2.5 mm 2 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 8000ohm 0.70ohm 25% 5A POWRTRN AEC-Q200
21.000On Order
Min.: 1
Mult.: 1
: 3.000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 8000ohm 0.70ohm 25% POWRTRN AEC-Q200
20.968Expected 10/12/2026
Min.: 1
Mult.: 1
: 3.000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
2.790Expected 11/11/2026
Min.: 1
Mult.: 1
: 3.000

NFZ EMI Filters SMD/SMT 33 Ohms 500 mA 30 % 300 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 56Factory Stock Available
Min.: 1
Mult.: 1
: 3.000

NFZ EMI Filters SMD/SMT 11 Ohms 800 mA 30 % 160 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 56Factory Stock Available
Min.: 1
Mult.: 1
: 3.000

NFZ EMI Filters SMD/SMT 17 Ohms 700 mA 30 % 210 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 56Factory Stock Available
Min.: 1
Mult.: 1
: 3.000

NFZ EMI Filters SMD/SMT 24 Ohms 650 mA 30 % 250 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 56Factory Stock Available
Min.: 1
Mult.: 1
: 3.000

NFZ EMI Filters SMD/SMT 2.9 Ohms 1.1 A 30 % 85 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 56Factory Stock Available
Min.: 1
Mult.: 1
: 3.000

NFZ EMI Filters SMD/SMT 4.4 Ohms 1.05 A 30 % 105 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 56Factory Stock Available
Min.: 1
Mult.: 1
: 3.000

NFZ EMI Filters SMD/SMT 60 Ohms 400 mA 30 % 300 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 56Factory Stock Available
Min.: 1
Mult.: 1
: 3.000

NFZ EMI Filters SMD/SMT 6.1 Ohms 1 A 30 % 125 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel