SiTime Oscillators

Results: 21.008
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime MEMS Oscillators -40 to 125C, 2016, 20ppm, 'U' Drive Str, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 142In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2 mm x 1.6 mm 50 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime MEMS Oscillators -40 to 105C, 3225, 20ppm, Default Dr Str, 1.8V, 100MHz, OE, 250 pcs T&R 8 mm 322In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 3.2 mm x 2.5 mm 100 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators -40 to 105C, 2520, 50ppm, Default Dr Str, 3.3V, 20MHz, OE, T&R 2.999In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 20 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape

SiTime TCXO Oscillators 48MHz 5ppm 3.3V -40 to +85C 266In Stock
Min.: 1
Mult.: 1
Reel: 250

TCXO 48 MHz 5 PPM LVCMOS - 40 C + 85 C 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 12MHz 2.25-3.6V -40C +105C 727In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2 mm x 1.6 mm 12 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 8MHz -55C +125C 3.3V 50ppm AEC-Q200 75In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel
SiTime Programmable Oscillators Programmable Blanks 1.240In Stock
Min.: 1
Mult.: 1
Reel: 250

Programmable Oscillators SOT-23-5 20 PPM 2.5 V 3.3 V LVCMOS SMD/SMT 2.9 mm 2.8 mm 1.27 mm AEC-Q100 Reel, Cut Tape, MouseReel


SiTime VCXO Oscillators -20 to 70C, 5032, 25ppm, 3.3V, 12.288MHz, OE, 50 PPM PR, 1k pcs T&R 12/16 mm 469In Stock
Min.: 1
Mult.: 1
Reel: 1.000
VCXO 12.288 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm Reel, Cut Tape
SiTime Standard Clock Oscillators 48MHz 3.3V 25ppm -40C +85C 399In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 48 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 45 C + 85 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.45 mm (0.057 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 98.304MHz, ST, 250 pcs T&R 12/16 mm 485In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2.5 mm x 2 mm 98.304 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape

SiTime VCXO Oscillators 10ppm 50MHz 3.3V -40C to +85C 9In Stock
250Expected 5/19/2026
Min.: 1
Mult.: 1
Reel: 250

VCXO 50 MHz 10 PPM 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 48MHz 1.8V 25ppm -40C +85C 831In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 48 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS SMD/SMT - 45 C + 85 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.45 mm (0.057 in) Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 30MHz 3.3V -55C +125C AEC-Q100 69In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators SOT-23-5 30 MHz 25 PPM 1.8 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) AEC-Q100 Reel, Cut Tape
SiTime Standard Clock Oscillators 2016, 25ppm, 1.8V, 100MHz, -40 to 105C, Bulk 5In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2 mm x 1.6 mm 100 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Bulk
SiTime Standard Clock Oscillators 24MHz 1.8V 25ppm -40C +85C 856In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 25MHz, 2.5V, 50ppm, 2016, -40 to 125C 9In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Bulk
SiTime Standard Clock Oscillators 33.33333MHz 3.3V 25ppm -40C +125C 205In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 3.2 mm x 2.5 mm 33.33333 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -20 to 70C, 5032, 25ppm, 2.5V, 100MHz, OE, LVDS, 250 pcs T&R 12/16 mm 500In Stock
Min.: 250
Mult.: 250
Reel: 250

MEMS Oscillators 5 mm x 3.2 mm 100 MHz 25 PPM 2.25 V 2.75 V LVDS - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators -10 to 70C, 2012, 75ppm, 0.032768MHz, DC-C, 300mV, 900mV, 1k pcs T&R 8 mm 8.942In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 75 PPM 1.2 V 3.63 V LVCMOS - 10 C + 70 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape
SiTime MEMS Oscillators 100MHz 3.3V 25ppm -20C +70C 1.355In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 3.2 mm x 2.5 mm 100 MHz 25 PPM 2.97 V 3.63 V HCSL - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 1.024kHz 100ppm -20C +70C 1.234In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2 mm x 1.2 mm 1.024 kHz 75 PPM 3.5 pF 1.2 V 3.63 V LVCMOS - 10 C + 70 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 25.0MHz -40C +85C 2.5-3.3V 25ppm 922In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2.5 mm x 2 mm 25 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 156.25MHz 3.3V 25ppm -20C +70C 259In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 3.2 mm x 2.5 mm 156.25 MHz 25 PPM 2.97 V 3.63 V HCSL - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -20 to 70C, 7050, 50ppm, 3.3V, 25MHz, OE, T&R 1.248In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 25 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 156.25MHz 2.5V 25ppm -20C +70C 486In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 3.2 mm x 2.5 mm 156.25 MHz 25 PPM 2.25 V 2.75 V LVDS - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel