FS7SCBM160.0-T1

ABRACON
815-FS7SCBM160.0-T1
FS7SCBM160.0-T1

Mfr.:

Description:
Specialist Oscillators SMD Spread Spectrum Oscillator, 160 MHz, 50.0 ppm, -40 To +85 C, 3.3Volts+-10%, HCMOS, 7 x 5 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,75 € 1.750,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Specialist Oscillators
RoHS:  
Spread Spectrum Oscillator
160 MHz
50 PPM
15 pF
2.97 V
3.63 V
SMD/SMT
- 40 C
+ 85 C
7 mm
5 mm
1.4 mm
FS7SC
Reel
Brand: ABRACON
Current Rating: 40 mA
Duty Cycle - Max: 60 %
Mounting Style: PCB
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.