AEC-Q200 Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 12.141
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ABRACON Crystals Xtal 3225 2-SMD 16.384MHz Tol 20ppm Stab 50ppm -40 C 125 C 12pF 70 Ohms 739In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Crystals 16.384 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 2-SMD 18.432MHz Tol 20ppm Stab 50ppm -40 C 125 C 12pF 70 Ohms 1.634In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Crystals 18.432 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 2-SMD 24.576MHz Tol 20ppm Stab 50ppm -40 C 125 C 12pF 50 Ohms 3.638In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Crystals 24.576 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2520 4-SMD 12MHz Tol 20ppm Stab 50ppm -40 C 125 C 10pF 150 Ohms 4.422In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 12 MHz 50 PPM 20 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2520 4-SMD 12MHz Tol 20ppm Stab 50ppm -40 C 85 C 7pF 150 Ohms 628In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 12 MHz 50 PPM 20 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2520 4-SMD 24MHz Tol 20ppm Stab 50ppm -40 C 125 C 10pF 60 Ohms 1.212In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 24 MHz 50 PPM 20 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 4-SMD 12MHz Tol 30ppm Stab 100ppm -40 C 125 C 12pF 70 Ohms 418In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 12 MHz 100 PPM 30 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 4-SMD 16MHz Tol 20ppm Stab 100ppm -40 C 125 C 12pF 50 Ohms 607In Stock
1.000Expected 5/14/2026
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 16 MHz 100 PPM 20 PPM SMD/SMT 5 mm x 3.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 4-SMD 16MHz Tol 30ppm Stab 50ppm -40 C 125 C 12pF 50 Ohms 53In Stock
1.000Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 16 MHz 50 PPM 30 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 2-SMD 12MHz Tol 30ppm Stab 100ppm -40 C 125 C 18pF 100 Ohms 675In Stock
1.000Expected 5/14/2026
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 12 MHz 100 PPM 30 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 2-SMD 14.318MHz Tol 50ppm Stab 100ppm -40 C 125 C 8pF 100 Ohms 547In Stock
1.000Expected 5/14/2026
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 14.318 MHz 100 PPM 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 2-SMD 16MHz Tol 30ppm Stab 100ppm -40 C 125 C 18pF 70 Ohms 389In Stock
1.000Expected 3/4/2026
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 16 MHz 100 PPM 30 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 16MHz Tol 20ppm Stab 50ppm -40 C 125 C 12pF 70 Ohms 1.385In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 16 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Crystals 846In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 16 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 2-SMD 20MHz Tol 30ppm Stab 100ppm -40 C 125 C 18pF 50 Ohms 605In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 20 MHz 100 PPM 30 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 20MHz Tol 50ppm Stab 100ppm -40 C 125 C 8pF 50 Ohms 710In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 20 MHz 100 PPM 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Crystals 1.088In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 24 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 2-SMD 24MHz Tol 30ppm Stab 100ppm -40 C 125 C 18pF 40 Ohms 963In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 24 MHz 100 PPM 30 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 2-SMD 25MHz Tol 50ppm Stab 100ppm -40 C 125 C 8pF 50 Ohms 1.048In Stock
2.000Expected 5/11/2026
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 25 MHz 100 PPM 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 2-SMD 25MHz Tol 30ppm Stab 100ppm -40 C 125 C 18pF 40 Ohms 136In Stock
1.000Expected 5/14/2026
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 25 MHz 100 PPM 30 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 2-SMD 30MHz Tol 20ppm Stab 50ppm -40 C 85 C 12pF 40 Ohms 1.200In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 30 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 2-SMD 32MHz Tol 20ppm Stab 50ppm -40 C 85 C 12pF 40 Ohms 407In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 32 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 32MHz Tol 20ppm Stab 50ppm -40 C 125 C 8pF 40 Ohms 21In Stock
2.000Expected 4/13/2026
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 32 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 2-SMD 40MHz Tol 30ppm Stab 100ppm -40 C 125 C 18pF 35 Ohms 302In Stock
1.000Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 40 MHz 100 PPM 30 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 26MHz 30ppm -40 C 105 C CMOS 3.3V 90In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 26 MHz 30 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel