C1BS Series Crystals

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
Fox / Abracon FC1BSEEEF24.0-T3
Fox / Abracon Crystals SMD Crystal, 24 MHz, Tolerance 20.0 ppm, Stability 20.0 ppm, -20 To +70 C, 10pF, 2 x 1.6 mm Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

24 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 100 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS Reel
Fox / Abracon FC1BSEEEF48.0-T3
Fox / Abracon Crystals SMD Crystal, 48 MHz, Tolerance 20.0 ppm, Stability 20.0 ppm, -20 To +70 C, 10pF, 2 x 1.6 mm Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

48 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS Reel
Fox / Abracon FC1BSEEEM24.0-T3
Fox / Abracon Crystals SMD Crystal, 24 MHz, Tolerance 20.0 ppm, Stability 20.0 ppm, -40 To +85 C, 10pF, 2 x 1.6 mm Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

24 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS Reel
Fox / Abracon FC1BSEEEM32.0-T3
Fox / Abracon Crystals SMD Crystal, 32 MHz, Tolerance 20.0 ppm, Stability 20.0 ppm, -40 To +85 C, 10pF, 2 x 1.6 mm Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

32 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS Reel
Fox / Abracon FC1BSEEGF32.0-T3
Fox / Abracon Crystals SMD Crystal, 32 MHz, Tolerance 20.0 ppm, Stability 20.0 ppm, -20 To +70 C, 12pF, 2 x 1.6 mm Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

32 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 80 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS Reel
ABRACON FC1BSFCLC25.0-T3
ABRACON Crystals SMD Crystal, 25 MHz, Tolerance 15.0 ppm, Stability 30.0 ppm, 0 To +70 C, 18pF, 2 x 1.6 mm Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

C1BS Reel
Fox / Abracon FC1BSFDDM32.0-T3
Fox / Abracon Crystals SMD Crystal, 32 MHz, Tolerance 15.0 ppm, Stability 25.0 ppm, -40 To +85 C, 8pF, 2 x 1.6 mm Non-Stocked
Min.: 3.000
Mult.: 3.000

32 MHz 8 pF 25 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS
Fox / Abracon FC1BSHEDM26.0-T3
Fox / Abracon Crystals SMD Crystal, 26 MHz, Tolerance 10.0 ppm, Stability 20.0 ppm, -40 To +85 C, 8pF, 2 x 1.6 mm Non-Stocked
Min.: 3.000
Mult.: 3.000

26 MHz 8 pF 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS
ABRACON FC1BSHEEM24.0-1-T3
ABRACON Crystals SMD Crystal, 24 MHz, Tolerance 10.0 ppm, Stability 20.0 ppm, -40 To +85 C, 10pF, 2 x 1.6 mm Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

C1BS Reel
Fox / Abracon FC1BSHEEM32.0-T3
Fox / Abracon Crystals SMD Crystal, 32 MHz, Tolerance 10.0 ppm, Stability 20.0 ppm, -40 To +85 C, 10pF, 2 x 1.6 mm Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

32 MHz 10 pF 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS Reel
Fox / Abracon FC1BSHEEM48.0-T3
Fox / Abracon Crystals SMD Crystal, 48 MHz, Tolerance 10.0 ppm, Stability 20.0 ppm, -40 To +85 C, 10pF, 2 x 1.6 mm Non-Stocked
Min.: 3.000
Mult.: 3.000

48 MHz 10 pF 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS
Fox / Abracon FC1BSHEWM16.0-T3
Fox / Abracon Crystals SMD Crystal, 16 MHz, Tolerance 10.0 ppm, Stability 20.0 ppm, -40 To +85 C, 9pF, 2 x 1.6 mm Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

16 MHz 9 pF 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 200 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS Reel
Fox / Abracon FC1BSHFDK32.0-T3
Fox / Abracon Crystals SMD Crystal, 32 MHz, Tolerance 10.0 ppm, Stability 15.0 ppm, -30 To +85 C, 8pF, 2 x 1.6 mm Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

32 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm SMD/SMT 80 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS Reel
Fox / Abracon FC1BSHFDM32.0-T3
Fox / Abracon Crystals SMD Crystal, 32 MHz, Tolerance 10.0 ppm, Stability 15.0 ppm, -40 To +85 C, 8pF, 2 x 1.6 mm Non-Stocked
Min.: 3.000
Mult.: 3.000

32 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS
Fox / Abracon FC1BSHFGM25.0-T3
Fox / Abracon Crystals SMD Crystal, 25 MHz, Tolerance 10.0 ppm, Stability 15.0 ppm, -40 To +85 C, 12pF, 2 x 1.6 mm Non-Stocked
Min.: 3.000
Mult.: 3.000

25 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS
ABRACON FC1BSHHDF27.12-T3
ABRACON Crystals SMD Crystal, 27.12 MHz, Tolerance 10.0 ppm, Stability 10.0 ppm, -20 To +70 C, 8pF, 2 x 1.6 mm Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

C1BS Reel
ABRACON FC1BSHHDK32.0-T3
ABRACON Crystals SMD Crystal, 32 MHz, Tolerance 10.0 ppm, Stability 10.0 ppm, -30 To +85 C, 8pF, 2 x 1.6 mm Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

C1BS Reel
Fox / Abracon FC1BSHHDN32.0-T3
Fox / Abracon Crystals SMD Crystal, 32 MHz, Tolerance 10.0 ppm, Stability 10.0 ppm, -20 To +85 C, 8pF, 2 x 1.6 mm Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm SMD/SMT 80 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS Reel
Fox / Abracon FC1BSHHEF20.0-T3
Fox / Abracon Crystals SMD Crystal, 20 MHz, Tolerance 10.0 ppm, Stability 10.0 ppm, -20 To +70 C, 10pF, 2 x 1.6 mm Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

20 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 120 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS Reel
ABRACON FC1BSHHEF40.0-T3
ABRACON Crystals SMD Crystal, 40 MHz, Tolerance 10.0 ppm, Stability 10.0 ppm, -20 To +70 C, 10pF, 2 x 1.6 mm Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

C1BS Reel
ABRACON FC1BSHHEK32.0-T3
ABRACON Crystals SMD Crystal, 32 MHz, Tolerance 10.0 ppm, Stability 10.0 ppm, -30 To +85 C, 10pF, 2 x 1.6 mm Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

C1BS Reel
Fox / Abracon FC1BSHHGF16.0-T3
Fox / Abracon Crystals SMD Crystal, 16 MHz, Tolerance 10.0 ppm, Stability 10.0 ppm, -20 To +70 C, 12pF, 2 x 1.6 mm Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

16 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 200 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS Reel
Fox / Abracon FC1BSHHGF24.0-T3
Fox / Abracon Crystals SMD Crystal, 24 MHz, Tolerance 10.0 ppm, Stability 10.0 ppm, -20 To +70 C, 12pF, 2 x 1.6 mm Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

24 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 100 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS Reel
Fox / Abracon FC1BSHHGN24.0-T3
Fox / Abracon Crystals SMD Crystal, 24 MHz, Tolerance 10.0 ppm, Stability 10.0 ppm, -20 To +85 C, 12pF, 2 x 1.6 mm Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

24 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm SMD/SMT 100 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS Reel
Fox / Abracon FC1BSHHWN26.0-T3
Fox / Abracon Crystals SMD Crystal, 26 MHz, Tolerance 10.0 ppm, Stability 10.0 ppm, -20 To +85 C, 9pF, 2 x 1.6 mm Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

26 MHz 9 pF 10 PPM 10 PPM 2 mm x 1.6 mm SMD/SMT 100 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS Reel