KYOCERA AVX Crystals

Results: 468
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals 25.0 MHZ 20PPM 8PF 5.422In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 32MHz 8pF +/-40ppm 5.996In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 60 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 7pF 32.768kHz 20ppm 3.2x1.5mm ESR=50kOhms 4.636In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 7 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 50 kOhms 0.2 uW 3.2 mm 1.5 mm 0.75 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 19.2MHz 7pF 80ohm Th ermistor Crystal 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

19.2 MHz 7 pF 10 PPM 12 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.9 mm CT2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 40MHz 12pF 2x1.6mm 4.996In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 25000kHz 12pF AEC-Q2 00 ESR=50mOhms 11.050In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 12 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm CX3225SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 32MHz 8pF 2.0mmx1.6mm 1.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 40MHz 8pF 2.0mmx1.6mm +/-20ppm 2.773In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 48MHz 7pF 2.0mmX1.6mm +/-20ppm 2.896In Stock
Min.: 1
Mult.: 1
Reel: 3.000

48 MHz 7 pF 10 PPM 20 PPM 2 mm x 1.6 mm x 0.4 mm - 40 C + 105 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 48MHz 7pF 2.0mmX1.6mm +/-40ppm 2.665In Stock
Min.: 1
Mult.: 1
Reel: 3.000

48 MHz 7 pF 40 PPM 40 PPM 2 mm x 1.6 mm x 0.4 mm - 40 C + 125 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 16MHz 6pF +/-40ppm 2.713In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 16MHz 8pF AEC-Q200 2.05x1.65x.45mm 2.544In Stock
3.000Expected 3/19/2026
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 1.697In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 16MHz 8pF +/-40ppm 4.680In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 16MHz 10pF +/-40ppm 5.585In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 10 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 17.5MHz 8pF 2.0 x 1.6mm +/-150ppm 2.896In Stock
Min.: 1
Mult.: 1
Reel: 3.000

17.5 MHz 8 pF 50 PPM 150 PPM 2 mm x 1.6 mm - 40 C + 150 C SMD/SMT 200 Ohms 400 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 20MHz 6pF +/-40ppm 2.930In Stock
Min.: 1
Mult.: 1
Reel: 3.000

20 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 150 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 20MHz 8pF +/-40ppm 2.231In Stock
Min.: 1
Mult.: 1
Reel: 3.000

20 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 150 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals SMD CRYSTAL 2.578In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24.576 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 6pF +/-20ppm 2.648In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 6 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 6pF +/-30ppm 2.940In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 6 pF 30 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 8pF +/-40ppm 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 6pF 2.729In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 6 pF 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24.576MHz 6pF +/-50ppm 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24.576 MHz 6 pF 50 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 24MHz 8pF AEC-Q200 2 .05X1.65X.45mm 820In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200