SMD-4 Crystals

Results: 1.188
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Diodes Incorporated Crystals 27.000MHz 10pF 10ppm -10 to +85 2.799In Stock
Min.: 1
Mult.: 1
: 3.000

27 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 105 C SMD/SMT 50 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic 53In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 20 pF 50 PPM 50 PPM SMD-4 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 7 mm 5 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 20MHz 8pF AEC-Q200 2 .05X1.65X.45mm 2.111In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

20 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.000 MHz +/-10ppm +/-10ppm 8pF 80 Ohm Fundamental -20C ~ 70C - 4-SMD 1612 45.634In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 10 PPM 10 PPM / C SMD-4 - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 48.000MHZ ECX-1048B 10ppm 10ppm 10pF 100 Ohm Fundamental -30C - 85C Surface Mount 4-SMD, No Lead W 1.20mm x 1.00mm) (0.33mm) 1.729In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 7 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1.2 mm 1 mm 0.33 mm ECX-1048B Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 26MHz 8pF AEC-Q200 2 .05X1.65X.45mm 2.978In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24.000 MHz 10 pF ECS-33B 10/10 ppm -30 - +85C 1 ppm Aging 3225 4-SMD RoHS 5.467In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 10 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 10pF ECX-1637B 10/10 ppm -30 - +85C 1 ppm Aging 2016 4-SMD RoHS 8.110In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 10 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals ECS-33B 12MHz, ± 10 ppm, 8pF, SMD Crystal 6.056In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 8 pF 10 PPM 25 PPM SMD-4 - 40 C + 85 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.000MHZ ECX-1048B 10ppm 10ppm 10pF 150 Ohm Fundamental -30C - 85C Surface Mount 4-SMD, No Lead W 1.20mm x 1.00mm) (0.33mm) 4.388In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 10 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 100 Ohms 100 uW 1.2 mm 1 mm 0.33 mm ECX-1048B Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 37.4MHz 8pF AECQ200 2.05X1.65X.45mm 2.960In Stock
Min.: 1
Mult.: 1
: 3.000

37.4 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16.000 MHz 8pF ECX-2236B +/-10/10 ppm -30 ~ +85C +/-1 ppm Aging 2520 4-SMD RoHS 4.294In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 10 PPM 10 PPM / C SMD-4 - 30 C + 85 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF ECX-1637B 7/10ppm -20 - +70C 1 ppm Aging 2016 4-SMD RoHS 5.193In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 7 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 18pF ECX-2236B 10/10 ppm -30 - +85C 1 ppm Aging 2520 4-SMD RoHS 3.045In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 18 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 38.400 MHz 10 pF ECS-33B 10/10 ppm -30 - +85C 1 ppm Aging 3225 4-SMD RoHS 4.052In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 10 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 27.120 MHz 15ppm 15ppm 10pF 30 Ohm Fundamental -30C - 85C - Surface Mount 4-SMD, 5032 2.831In Stock
Min.: 1
Mult.: 1
: 1.000

27.12 MHz 20 pF 15 PPM 15 PPM SMD-4 - 20 C + 70 C SMD/SMT 100 uW 3.2 mm 2.5 mm 1 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 27.120 MHz 10 pF ECS-33B 10/10 ppm -20 - +70C 1 ppm Aging 3225 4-SMD RoHS 2.819In Stock
Min.: 1
Mult.: 1
: 3.000

27.12 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 48MHZ 10pF 10ppm 10ppm -20C - 70C 3.457In Stock
Min.: 1
Mult.: 1
: 1.000

48 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 9 pF ECS-33B 10/10 ppm -20 - +70C 1 ppm Aging 3225 4-SMD RoHS 2.705In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 9 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 8pF ECX-1637B 10/10 ppm -30 - +85C 1 ppm Aging 2016 4-SMD RoHS 5.159In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 18 pF ECS-33B 10/25 ppm -40 - +85C 1 ppm Aging 3225 4-SMD RoHS 2.702In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 18 pF 10 PPM 25 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
TXC Corporation Crystals 11.2896MHz 30ppm 10pF -40 to 85C 3.052In Stock
Min.: 1
Mult.: 1
: 3.000

11.2896 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 180 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 27.000MHz 30ppm 12pF -40C to 85C 2.895In Stock
Min.: 1
Mult.: 1
: 3.000

27 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 20.000MHz 30ppm 12pF -40C to 85C 1.967In Stock
Min.: 1
Mult.: 1
: 3.000

20 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
Vishay / Dale Crystals Surface-Mount Oscillator 2.998In Stock
Min.: 1
Mult.: 1

24 MHz 20 pF 10 PPM 30 PPM SMD-4 - 40 C + 85 C SMD/SMT 200 Ohms 10 1.6 mm 1.2 mm 0.39 mm XT11