CTS Electronic Components Oscillators

Results: 51.102
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
CTS Electronic Components Standard Clock Oscillators 2.4576MHz 50ppm 8Pin DIP/STD 593In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 2.4576 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components VCXO Oscillators 122.880000MHz 3.3V 50ppm -40C +85C 807In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 122.88 MHz 50 PPM 15 pF 3.14 V 3.47 V HCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.2 mm Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 24.00000 MHz 1.611In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 24 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) Tray
CTS Electronic Components Standard Clock Oscillators 7.3728MHz 50ppm 8Pin DIP/STD 904In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 7.3728 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 8MHz 50ppm 8Pin DIP/STD 1.387In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 8 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 40MHz 50ppm =40C +85C 976In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 40 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 40 C + 85 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 16MHz 50ppm 8Pin DIP/Tristate 615In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 16 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 3.2mmx2.5mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 40.0000MHz, +3.3V, Stab +/-50ppm, -40C/+125C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel 1.951In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 3.13 V 3.46 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 Reel, Cut Tape
CTS Electronic Components Standard Clock Oscillators 25.0MHz 1.8V -40C +85C 50ppm 1.212In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 25 MHz 50 PPM 30 pF 1.62 V 1.98 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 1.00000 MHz 587In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 1 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) Tray
CTS Electronic Components Standard Clock Oscillators 8MHz 50ppm 8Pin DIP/Tristate 1.492In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 8 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 20MHz 3.3V 50ppm -40C +85C 880In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 20 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 5Vdc 50ppm 19.44MHz 3In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 19.44 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 66.6666MHz 3.3V -40C +85C 50ppm 243In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 66.6666 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 75MHz 3.3V 50ppm -20C +70C 57In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 75 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 0005.000000 MHZ Hybrid Circuit 864In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 5 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 0005.000000 MHZ Hybrid Circuit 875In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators SMD/SMT Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 7.3728MHz 5V -40C +85C 50ppm 458In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7.3728 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape
CTS Electronic Components Standard Clock Oscillators 16MHz 5V 25ppm 130In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 16 MHz 25 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 0004.915200 MHZ Hybrid Circuit 193In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 4.9152 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS, TTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 20.48000 MHz 195In Stock
1.000Expected 11/26/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 20.48 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 1MHz 3.3Volts -40C +85C 732In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 1 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 15.36MHz 3.3V -40C +85C 50ppm 30In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 15.36 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape
CTS Electronic Components Standard Clock Oscillators 0032.000000 MHZ Hybrid Circuit 87In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators SMD/SMT Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 33.00000 MHz 121In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 33 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel