IQD Oscillators

Results: 865
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
IQD Standard Clock Oscillators 6.0MHz 7.0 x 5.0 x 1.4mm 584In Stock
Cut Tape
1,64 €
1,43 €
1,35 €
1,24 €
Reel
0,998 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 6 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 40.0MHz 5.0 x 3.2 x 1.3mm 47In Stock
Cut Tape
1,61 €
1,39 €
1,32 €
1,21 €
Reel
1,03 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 40 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 64MHz 3.3V 100ppm -40C +85C 13In Stock
Cut Tape
2,28 €
1,97 €
1,87 €
1,71 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 64 MHz 100 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 1.8432MHz 3.3V 100ppm -40C +85C 878In Stock
Cut Tape
1,64 €
1,43 €
1,35 €
1,24 €
Reel
1,03 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 1.843 MHz 100 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 27MHz 3.3V 50ppm -40C +85C 70In Stock
Cut Tape
1,64 €
1,43 €
1,35 €
1,24 €
Reel
0,998 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 27 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 20.0MHz 7.0 x 5.0 x 1.4mm 1.128In Stock
Cut Tape
1,73 €
1,50 €
1,41 €
1,30 €
Reel
1,12 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16MHz 5V 100ppm 0C +70C 1.871In Stock
Cut Tape
1,73 €
1,50 €
1,41 €
1,30 €
Reel
0,998 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 16 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 12.0MHz 7.0 x 5.0 x 1.4mm 996In Stock
Cut Tape
1,73 €
1,50 €
1,41 €
1,30 €
Reel
1,12 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 12 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 20.0MHz 2.0 x 1.6 x 0.7mm 1.000In Stock
Cut Tape
1,41 €
1,23 €
1,11 €
1,07 €
Reel
0,837 €
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 20 MHz 50 PPM CMOS SMD/SMT - 40 C + 85 C Reel, Cut Tape
IQD Standard Clock Oscillators 50.0MHz 7.0 x 5.0 x 1.4mm 895In Stock
Cut Tape
1,73 €
1,50 €
1,41 €
1,30 €
Reel
1,12 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 64MHz 3.3V 50ppm -40C +85C 790In Stock
Cut Tape
2,28 €
1,97 €
1,87 €
1,71 €
Reel
1,47 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 64 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 48.0MHz 7.0 x 5.0 x 1.4mm 966In Stock
Cut Tape
1,54 €
1,34 €
1,21 €
1,16 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 3.68640MHz 7.0 x 5.0 x 1.4mm 4.110In Stock
Cut Tape
1,73 €
1,50 €
1,41 €
1,30 €
Reel
1,12 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 3.6864 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 50.0MHz 2.5 x 2.0 x 1.0mm 283In Stock
1,85 €
1,60 €
1,57 €
1,32 €
Min.: 1
Mult.: 1
Standard Oscillators 50 MHz 50 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Cut Tape
IQD Standard Clock Oscillators 100MHz 3.3V 50ppm -40C +85C 12In Stock
7,28 €
6,29 €
6,23 €
5,28 €
5,21 €
Min.: 1
Mult.: 1
Standard Oscillators 7.5 mm x 5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Bulk
IQD Standard Clock Oscillators 10.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm 657In Stock
Cut Tape
2,43 €
2,11 €
2,00 €
1,83 €
Reel
1,43 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 10 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 20.0MHz 2.5 x 2.0 x 1.0mm 291In Stock
1,85 €
1,60 €
1,57 €
1,32 €
Min.: 1
Mult.: 1
Standard Oscillators 20 MHz 50 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Cut Tape
IQD Standard Clock Oscillators 12MHz 3.3V 25ppm -40C +85C 62In Stock
Cut Tape
1,38 €
1,20 €
1,14 €
1,05 €
Reel
0,854 €
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 12 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C Reel, Cut Tape
IQD Standard Clock Oscillators 1MHz 3.3V 50ppm -40C +85C 107In Stock
Cut Tape
1,45 €
1,27 €
1,20 €
1,10 €
Reel
0,852 €
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 1 MHz 50 PPM HCMOS SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 50.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm 312In Stock
1,81 €
1,57 €
1,53 €
1,29 €
Min.: 1
Mult.: 1
Standard Oscillators 50 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 Cut Tape
IQD Standard Clock Oscillators 8.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm 769In Stock
Cut Tape
2,43 €
2,11 €
2,00 €
1,83 €
Reel
1,57 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 8 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 125MHz 3.3V 50ppm -40C + 105C 2.360In Stock
Cut Tape
5,37 €
4,64 €
4,40 €
4,21 €
Reel
3,41 €
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 3.2 mm x 2.5 mm 125 MHz 50 PPM 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 100MHz 2.5V 50ppm -40C + 105C 2.966In Stock
Cut Tape
5,37 €
4,64 €
4,40 €
4,21 €
Reel
3,41 €
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 50 PPM 2.5 V 2.5 V LVDS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16.0MHz industry standard low height 3.2 x 2.5mm oscillator 2.100In Stock
Cut Tape
1,15 €
0,998 €
0,929 €
0,869 €
Reel
0,682 €
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 100 PPM 3.3 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 40MHz 3.3V 100ppm -40C +85C 755In Stock
Cut Tape
1,55 €
1,35 €
1,27 €
1,17 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 40 MHz 100 PPM 50 pF 3.3 V 3.3 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel