KYOCERA AVX Oscillators

Results: 997
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KYOCERA AVX TCXO Oscillators 38.4MHz 3.0V 1.6 x 1.2mm +/-0.5ppm 890In Stock
Min.: 1
Mult.: 1
Reel: 500

TCXO 1.6 mm x 1.2 mm 38.4 MHz 2 PPM 10 pF 2.85 V 3.15 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 1.6 mm 1.2 mm 0.55 mm Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 48MHz, 1.8V 1.6 x 1.2mm +/-5ppm 740In Stock
Min.: 1
Mult.: 1
Reel: 18.000

TCXO 1.6 mm x 1.2 mm 48 MHz 2 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 1.6 mm 1.2 mm 0.55 mm Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 52MHz 1.8V 1.6 x 1.2mm +/-0.5ppm 886In Stock
Min.: 1
Mult.: 1
Reel: 500

TCXO 1.6 mm x 1.2 mm 52 MHz 2 PPM 10 pF 1.7 V 1.9 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 1.6 mm 1.2 mm 0.45 mm Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 10MHz 3.3V 1.6 x 1.2mm +/-0.5ppm 530In Stock
Min.: 1
Mult.: 1
Reel: 4.000

TCXO 2 mm x 1.6 mm 10 MHz 2 PPM 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 24MHz 1.8V 2.0 x 1.6mm +/-30ppm 711In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 24 MHz 30 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX MC2520Z3.68640C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 594In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2.5 mm x 2 mm 3.6864 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX KOVSL10MDBCBCT
KYOCERA AVX OCXO Oscillators 10 MHZ 3.3V 1PPM 1In Stock
Min.: 1
Mult.: 1
Reel: 200

Reel, Cut Tape, MouseReel
KYOCERA AVX KT1612A26000AAW18TBL
KYOCERA AVX TCXO Oscillators 26 MHZ 155In Stock
Min.: 1
Mult.: 1
Reel: 4.000

TCXO 26 MHz Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS
4.000Expected 5/28/2026
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 48 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators 125 MHz 50 PPM 15pF
1.992Expected 2/24/2026
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 125 MHz 50 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS
4.000Expected 5/27/2026
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS
1.800Expected 3/31/2026
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 100 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS
7.500On Order
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 24 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS
14.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 40 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS
6.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2.5 mm x 2 mm 12 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators 100MHz 2016 HCSL 3.3V
1.000Expected 6/2/2026
Min.: 1
Mult.: 1
Reel: 2.000

0806 (2016 metric) 100 MHz 50 PPM / C 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 100MHz 2016 HCSL 3.3V
1.000Expected 6/2/2026
Min.: 1
Mult.: 1
Reel: 2.000

0806 (2016 metric) 100 MHz 50 PPM / C 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 100MHz 2016 LVDS 3.3V
1.000Expected 6/2/2026
Min.: 1
Mult.: 1
Reel: 2.000

0806 (2016 metric) 100 MHz 50 PPM / C 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 100MHz 2016 LVDS 3.3V
1.000Expected 6/2/2026
Min.: 1
Mult.: 1
Reel: 2.000

0806 (2016 metric) 100 MHz 50 PPM / C 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 125MHz 2016 LVDS 3.3V
1.000Expected 6/2/2026
Min.: 1
Mult.: 1
Reel: 2.000

0806 (2016 metric) 125 MHz 50 PPM / C 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 125MHz 2016 LVDS 3.3V
1.000Expected 6/2/2026
Min.: 1
Mult.: 1
Reel: 2.000

0806 (2016 metric) 125 MHz 50 PPM / C 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 HCSL 2.5V
1.000Expected 6/2/2026
Min.: 1
Mult.: 1
Reel: 2.000

0806 (2016 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V HCSL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 HCSL 2.5V
1.000Expected 6/2/2026
Min.: 1
Mult.: 1
Reel: 2.000

0806 (2016 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V HCSL SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 HCSL 3.3V
1.000Expected 6/2/2026
Min.: 1
Mult.: 1
Reel: 2.000

0806 (2016 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 156.25MHz 2016 HCSL 3.3V
1.000Expected 6/2/2026
Min.: 1
Mult.: 1
Reel: 2.000

0806 (2016 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel