SIT1579AI-J3-33E-524.288000E

SiTime
788-579AIJ33E52428E
SIT1579AI-J3-33E-524.288000E

Mfr.:

Description:
MEMS Oscillators 254.288kHz 3.3V 50ppm -40C +85C

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 18000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
5,04 € 90.720,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
524.288 kHz
50 PPM
15 pF
1.62 V
3.63 V
LVCMOS
- 40 C
+ 85 C
SiT1534
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Duty Cycle - Max: 55 %
Height: 0.6 mm (0.024 in)
Length: 1.5 mm (0.059 in)
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 0.8 mm (0.031 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99