ECS Oscillators

Results: 4.884
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators XO 32.000MHZ CMOS SMD ECS-3225MVQ XO 32MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-25ppm -40C - 85C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 1.197In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 25 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10MHz 3.3V HCMOS 2.5ppm -30C +85C 574In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 10 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 40.000MHZ HCMOS SMD,1.8V,+/-50ppm,-40+/-C - 85+/-C,3mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 880In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 40 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 50.000MHZ HCMOS SMD,1.8V,+/-50ppm,-40+/-C - 85+/-C,3.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 904In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 50 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10.000 MHZ 3.3Volt 100 ppm -55C +125C 785In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2.5 mm x 2 mm 10 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 5V 1.8432MHz EXTENDED TEMP 1.108In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 1.8432 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 100MHz 5.0V 5 X 7mm -55 to 125C 959In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 100 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3951M,OSC XO 33.000MHZ HCMOS SMD,5V,+/-50ppm,-10+/-C - 70+/-C,20mA,Surface Mount,0.295" L x 0.197" W (7.50mm x 5.00mm),0.069" (1.75mm) 705In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 33 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40MHz 5.0V 5 X 7mm -55 to 125C 588In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 40 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 80MHz 3.3V 5 X 7mm -55 to 125C 405In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 80 MHz 40 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz 3.3Volt 50ppm -40 to 85C 998In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 24 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 75MHz 3.3V LVDS 50ppm -40C +85C 255In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 75 MHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Bulk
ECS TCXO Oscillators 27MHz 3.3V HCMOS 2.5ppm -30C +85C 730In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 27 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16MHz, Standby, CMOS, Multi-Volt, 1.6 - 3.6 V, +/-50ppm, -40 - 85C, 4-SMD, 2.0 x 1.6mm, RoHS, 6.0mA 2.651In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 16 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape
ECS Standard Clock Oscillators 14.31818MHZ 3.3Volt 100 ppm -55C +125C 986In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2.5 mm x 2 mm 14.31818 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,26MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V - 3.6 V,+/-25ppm,-40C - 85C,7mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ 1.239In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz 1.6-3.6V 50ppm -40C+85C 1.662In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz 3.3V 50ppm -10C +70C 1.015In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27.0MHz 3.3Volts 50ppm -40C +85C 1.006In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 27 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3225MV, 24.576MHz, Multi-Volt, 1.6 - 3.6V, +/-50ppm, -40C - +85C, 4-SMD, 3.2mm x 2.5mm RoHS 1.956In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 24.576 MHz 50 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 2.5V 100MHz SMD CLOCK 1.050In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 100 MHz 50 PPM 30 pF HCMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators OSC XO 20.000MHZ CMOS SMD Tape & Reel (TR) ECS-2520MV XO (Standard) 20MHz Enable/Disable CMOS 1.6 V - 3.6 V +/-50ppm -40C - 85C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm) 1.169In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 20 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz CMOS 1.6-3.6V 895In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2 mm x 1.6 mm 26 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 14.7456MHZ 3.3Volt 100 ppm -55C +125C 732In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2.5 mm x 2 mm 14.7456 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2033,OSC XO 27.000MHZ HCMOS SMD,3.3V,+/-50ppm,-40+/-C - 85+/-C,13mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 653In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 27 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel