SiT2024B Series MEMS Oscillators

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators 321In Stock
Min.: 1
Mult.: 1
Reel: 250

SOT-23-5 24 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4 mA - 55 C + 125 C AEC-Q100 SiT2024B
SiTime MEMS Oscillators 146In Stock
Min.: 1
Mult.: 1
Reel: 250

SOT-23-5 30 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4 mA - 55 C + 125 C SiT2024B
SiTime MEMS Oscillators -40 to 125C, SOT23, 25ppm, Default Dr Str, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 142In Stock
Min.: 1
Mult.: 1
Reel: 250

SOT-23-5 25 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4 mA - 40 C + 125 C SiT2024B
SiTime MEMS Oscillators 405In Stock
Min.: 1
Mult.: 1
Reel: 250

SOT-23-5 16 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4 mA - 55 C + 125 C SiT2024B
SiTime MEMS Oscillators -40 to 125C, SOT23, 50ppm, Default Dr Str, 1.8V, 25MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 250

SOT-23-5 25 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL 3.8 mA - 40 C + 125 C SiT2024B

SiTime MEMS Oscillators 27MHz -40C +105C 2.8V 30ppm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SOT-23-5 27 MHz 30 PPM 60 pF 2.25 V 3.63 V LVCMOS 4 mA - 40 C + 105 C AEC-Q200 SiT2024B

SiTime MEMS Oscillators 40MHz -55C +125C 3.3V 25ppm AEC-Q200
250Expected 4/8/2026
Min.: 1
Mult.: 1
Reel: 250

SOT-23-5 40 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS 4 mA - 55 C + 125 C AEC-Q200 SiT2024B
SiTime MEMS Oscillators Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

SOT-23-5 8.192 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4 mA - 55 C + 125 C SiT2024B
SiTime SIT2024BA-S8-33E-12.000000G
SiTime MEMS Oscillators -40 to 125C, SOT23, 30ppm, Default Dr Str, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 8 Weeks
Min.: 250
Mult.: 250
Reel: 250

12 MHz 30 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 4.8 mA - 40 C + 125 C SiT2024B
SiTime SIT2024BEAS3-33N-50.000000G
SiTime MEMS Oscillators -40 to 105C, SOT23, 50ppm, 'A' Drive Str, 3.3V, 50MHz, NC, 250 pcs T&R 8 mm Non-Stocked Lead-Time 8 Weeks
Min.: 250
Mult.: 250
Reel: 250

SiT2024B
SiTime SIT2024BE-S3-33N-13.333333G
SiTime MEMS Oscillators -40 to 105C, SOT23, 50ppm, Default Dr Str, 3.3V, 13.333333MHz, NC, 250 pcs T&R 8 mm Non-Stocked Lead-Time 8 Weeks
Min.: 250
Mult.: 250
Reel: 250

SiT2024B
SiTime SIT2024BM-S1-33E-12.288000G
SiTime MEMS Oscillators Non-Stocked
Min.: 250
Mult.: 250
SiT2024B
SiTime SIT2024BM-S1-33E-14.145600G
SiTime MEMS Oscillators Non-Stocked
Min.: 250
Mult.: 250
SiT2024B
SiTime SIT2024BM-S1-33E-24.000000
SiTime MEMS Oscillators 24MHz, SOT23, 20ppm, 3.3V, Automotive AEC-Q100 Oscillator Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SOT-23-5 24 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4 A - 55 C + 125 C AEC-Q100 SiT2024B
SiTime SIT2024BM-S1-33E-29.491200G
SiTime MEMS Oscillators Non-Stocked
Min.: 250
Mult.: 250
29.4912 MHz 20 PPM 2.97 V 3.63 V LVCMOS, LVTTL 4.8 mA - 55 C + 125 C SiT2024B
SiTime SIT2024BM-S1-33E-40.960000G
SiTime MEMS Oscillators Non-Stocked
Min.: 250
Mult.: 250
SiT2024B